Intelligent Power Switches

The IPS (Intelligent Power Switch) is a great problem solver.


Intelligent power switches are largely used in the automotive for a variety of jobs. They also play a big role in the “Smart Home” products. An Intelligent power switch makes everything simpler by combining more than one job, into a single process. Not to mention they are applied in PAC (Programmable Automation Controller), CNC (Computer Numerical Control) & PLC (Programmable Logic Controller), robotics, agricultural systems, security systems & used in green energy, like wind turbines!


Features of an IPS (Intelligent Power Switch)


IPS’s have multifunction’s that include better power saving and power utilization in the field of use. They also include great features like being able to deal with ground loss or offset, voltage peaks and reversal or disconnected battery. The intelligent power switch device can also integrate logic interface, drivers and diagnostic and protection features. They even have the capacity to deal with overcurrent and overloads. A variety of chips are also ESD protected.


The main benefits of using an IPS rather than a conventional chip would be increased system reliability, lots more compactness, great built-in protection and overall cost reduction. We have a variety of intelligent power switches for a high side or low side system. High side switches are great for use in inductive, capacitive and resistive loads.


In the intelligent power switch lays an embedded MOSFET (Metal Oxide Semiconductor Field Effect Transistor) which is positioned between the VCC and the OUT pins. Intelligent power switches can vary with operating voltage and depending on the chip, can range from 85v - 265v or 16v-85v.


With most electronics, thermal heat can be a problem, but with an intelligent power switch, it’s not so much a problem. With lots of switches containing overtemperature protection and some switches even being able to handle harsh temperatures such as -40 to +150°C.

You are viewing 1 - 20 of 874 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Power Switch Type Power Switch Topology Switch On Resistance Number of Outputs Voltage Current Power Rating Mounting Type Package Type Pin Count Dimensions Power Switch Features Length Protection Features Width Height Maximum Operating Temperature Series Minimum Operating Temperature
DiodesZetex DML3009LDC-7, 1-Channel Intelligent Power Switch, Load Switch, 20A, 13.5V 12-Pin, V-DFN3030 DiodesZetex Load Switch - 9mΩ 1 13.5V 20A - Surface Mount V-DFN3030 12 3.05 x 3.05 x 0.8mm - 3.05mm - 3.05mm 0.8mm +85 °C - -40 °C
DiodesZetex DML3006LFDS-7, 1-Channel Intelligent Power Switch, Load Switch, 10A, 13.5V 8-Pin, V-DFN2020 DiodesZetex Load Switch - 12.5mΩ 1 13.5V 10A - Surface Mount V-DFN2020 8 2.05 x 2.05 x 0.8mm - 2.05mm - 2.05mm 0.8mm +85 °C - -40 °C
DiodesZetex DML3006LFDS-7, 1-Channel Intelligent Power Switch, Load Switch, 10A, 13.5V 8-Pin, V-DFN2020 DiodesZetex Load Switch - 12.5mΩ 1 13.5V 10A - Surface Mount V-DFN2020 8 2.05 x 2.05 x 0.8mm - 2.05mm - 2.05mm 0.8mm +85 °C - -40 °C
DiodesZetex DML3009LDC-7, 1-Channel Intelligent Power Switch, Load Switch, 20A, 13.5V 12-Pin, V-DFN3030 DiodesZetex Load Switch - 9mΩ 1 13.5V 20A - Surface Mount V-DFN3030 12 3.05 x 3.05 x 0.8mm - 3.05mm - 3.05mm 0.8mm +85 °C - -40 °C
Infineon BTS3118NHUMA1, 1-Channel Intelligent Power Switch, Low Side, 2.17A, 42V 3 + Tab-Pin, SOT-223 Infineon Low Side Switch - 240mΩ 1 42V 2.17A - Surface Mount SOT-223 3 + Tab 6.5 x 3.5 x 1.5mm - 6.5mm - 3.5mm 1.5mm +150 °C - -40 °C
Infineon BTS4142NHUMA1, 1-Channel Intelligent Power Switch, High Side, 12 → 45V 3 + Tab-Pin, SOT-223 Infineon High Side Switch - 320mΩ 1 12 → 45V - - Surface Mount SOT-223 3 + Tab 6.5 x 3.5 x 1.6mm - 6.5mm - 3.5mm 1.6mm +125 °C - -40 °C
Infineon BTS730XUMA1, 1-Channel Intelligent Power Switch, High Side, 3A, 16.9V 20-Pin, DSO Infineon High Side Switch - 140mΩ 1 16.9V 3A - Surface Mount DSO 20 15.9 x 11 x 3.25mm - 15.9mm - 11mm 3.25mm +150 °C - -40 °C
Infineon ISO1H815GAUMA1, Octal-Channel Intelligent Power Switch, High Side, 1.4A, -0.5 → 6.5V 36-Pin, DSO Infineon High Side Switch - 320mΩ 8 -0.5 → 6.5V 1.4A - Surface Mount DSO 36 15.9 x 11 x 3.5mm - 15.9mm - 11mm 3.5mm - - -25 °C
Infineon ISO1I811TXUMA1, 1-Channel Intelligent Power Switch, Controller, -0.3 → 6.5V 48-Pin, TSSOP Infineon Controller - - 1 -0.3 → 6.5V - - Surface Mount TSSOP 48 12.6 x 6.2 x 1.05mm - 12.6mm - 6.2mm 1.05mm +85 °C - -40 °C
Infineon ISO1I813TXUMA1, 1-Channel Intelligent Power Switch, Controller, -0.3 → 6.5V 48-Pin, TSSOP Infineon Controller - 2.3Ω 1 -0.3 → 6.5V - - Surface Mount TSSOP 48 12.6 x 6.2 x 1.05mm - 12.6mm - 6.2mm 1.05mm +85 °C - -40 °C
Infineon ITS41K0SMENHUMA1, 1-Channel Intelligent Power Switch, High Side NMOS, 60V 3 + Tab-Pin, SOT-223 Infineon High Side NMOS - 1 60V - - Surface Mount SOT-223 3 + Tab 6.5 x 3.5 x 1.6mm - 6.5mm - 3.5mm 1.6mm +125 °C - -40 °C
Infineon TLE6220GPAUMA2, Quad-Channel Intelligent Power Switch, Low Side, 3A, -0.3 → 7V 20-Pin, DSO Infineon Low Side Switch - 0.7Ω 4 -0.3 → 7V 3A - Surface Mount DSO 20 - - 15.9mm - 11mm - +150 °C - -40 °C
Linear Technology LTC1477CS8#PBF, 1-Channel Intelligent Power Switch, High Side, 1A, 2.7 → 5.5V, 70mW 8-Pin, SOIC Linear Technology High Side Switch - 0.2Ω 1 2.7 → 5.5V 1A 70mW Surface Mount SOIC 8 10.008 x 3.988 x 1.498mm - 10.01mm - 3.988mm 1.498mm +70 °C - 0 °C
ROHM BD2051AFJ-E2, Triple-Channel Load Switch IC, Current Limit High Side Switch, 500mA, 2.7 → 5.5V 8-Pin, SOP-J
  • RS Stock No. 177-7667
  • Brand ROHM
  • Mfr. Part No. BD2051AFJ-E2
ROHM Current Limit High Side Switch - 100mΩ 3 2.7 → 5.5V 500mA - Surface Mount SOP-J 8 4.9 x 3.9 x 1.37mm - 4.9mm - 3.9mm 1.37mm +85 °C - -40 °C
ROHM BD2065AFJ-E2, Triple-Channel Load Switch IC, Current Limit High Side Switch, 1A, 2.7 → 5.5V 8-Pin, SOP-J
  • RS Stock No. 177-7668
  • Brand ROHM
  • Mfr. Part No. BD2065AFJ-E2
ROHM Current Limit High Side Switch - 100mΩ 3 2.7 → 5.5V 1A - Surface Mount SOP-J 8 4.9 x 3.9 x 1.37mm - 4.9mm - 3.9mm 1.37mm +85 °C - -40 °C
ROHM BUS1DJC0GWZ-E2, 1-Channel Load Switch IC, High Side Load Switch, 2A, 1.1 → 5V 4-Pin, UCSP50L1
  • RS Stock No. 177-6527
  • Brand ROHM
  • Mfr. Part No. BUS1DJC0GWZ-E2
ROHM High Side Load Switch - 245 mΩ @ 1.2 V 1 1.1 → 5V 2A - Surface Mount UCSP50L1 4 0.8 x 0.8 x 0.27mm - 0.8mm - 0.8mm 0.27mm +85 °C - -30 °C
STMicroelectronics VN750PSTR-E, 1-Channel Load Switch IC, High Side Driver, 9A, 36V 8-Pin, SOIC STMicroelectronics High Side Driver - 120mΩ 1 36V 9A - Surface Mount SOIC 8 5 x 4 x 1.25mm - 5mm - 4mm 1.25mm +150 °C - -40 °C
STMicroelectronics VNN7NV04PTR-E Intelligent Power Switch 3+Tab-Pin, SOT-223 STMicroelectronics - - - - - - - Surface Mount SOT-223 3+Tab 6.7 x 3.7 x 1.8mm - 6.7mm - 3.7mm 1.8mm - - -
Infineon ITS41K0SMENHUMA1, 1-Channel Intelligent Power Switch, High Side NMOS, 60V 3 + Tab-Pin, SOT-223 Infineon High Side NMOS - 1 60V - - Surface Mount SOT-223 3 + Tab 6.5 x 3.5 x 1.6mm - 6.5mm - 3.5mm 1.6mm +125 °C - -40 °C
ON Semiconductor FR015L3EZ, 1-Channel Intelligent Power Switch, Reverse Polarity Protector, 8A, 0.7 → 1.3V ON Semiconductor Reverse Polarity Protector - 30mΩ 1 0.7 → 1.3V 8A - Surface Mount MLP 6 2 x 2 x 0.725mm - 2mm - 2mm 0.725mm +125 °C - -55 °C
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
You are viewing 1 - 20 of 874 results