JFETs

A JFET is a four-terminal device, the terminals are called the gate, drain, source and body. The body terminal is always connected to the source. There are two types of JFETs and N-Channel P-Channel. FET stands for junction field-effect transistor. They can also be referred to as a JUGFET

N-Channel JFET Construction

The name N-Channel signifies that the electrons are the majority ...

Showing 1-20 of 60 products

Filter

Sort

Filter

Sort

Toshiba 2SK209-GR(TE85L,F) N-Channel JFET, Idss 14mA, 3-Pin S-MINI
Also available in industry standard packaging
RS Stock No.: 236-3556Brand: ToshibaManufacturers Part No.: 2SK209-GR(TE85L,F)

AED 1.785

Each (In a Pack of 25) (ex VAT)

Add to basket
Toshiba
N
14mA
-
-50 V
-
-
-
-
-
S-MINI
3
-
-
-
-
-
-
-
-
Toshiba 2SK209-GR(TE85L,F) N-Channel JFET, Idss 14mA, 3-Pin S-MINI
RS Stock No.: 236-3554Brand: ToshibaManufacturers Part No.: 2SK209-GR(TE85L,F)

AED 0.945

Each (On a Reel of 3000) (ex VAT)

Add to basket
Toshiba
N
14mA
-
-50 V
-
-
-
-
-
S-MINI
3
-
-
-
-
-
-
-
-
Toshiba 2SK2145-BL(TE85L,F) N-Channel JFET, Idss 14mA, 5-Pin SMV
RS Stock No.: 236-3557Brand: ToshibaManufacturers Part No.: 2SK2145-BL(TE85L,F)

AED 1.208

Each (On a Reel of 3000) (ex VAT)

Add to basket
Toshiba
N
14mA
-
-50 V
-
-
-
-
-
SMV
5
-
-
-
-
-
-
-
-
Toshiba 2SK2145-BL(TE85L,F) N-Channel JFET, Idss 14mA, 5-Pin SMV
Also available in industry standard packaging
RS Stock No.: 236-3558Brand: ToshibaManufacturers Part No.: 2SK2145-BL(TE85L,F)

AED 2.625

Each (In a Pack of 25) (ex VAT)

Add to basket
Toshiba
N
14mA
-
-50 V
-
-
-
-
-
SMV
5
-
-
-
-
-
-
-
-

AED 0.578

Each (In a Pack of 100) (ex VAT)

Add to basket
onsemi
N
8 to 80mA
0.4 V
-40 V
40V
Single
Single
-
Surface Mount
SOT-23
3
-
-
2.9 x 1.3 x 0.97mm
2.9mm
0.97mm
-
1.3mm
+150 °C
onsemi MMBF4393LG N-Channel JFET, 30 V, Idss 5 to 30mA, 3-Pin SOT-23
Also available in industry standard packaging
RS Stock No.: 864-7846Brand: onsemiManufacturers Part No.: MMBF4393LT1G

AED 0.682

Each (In a Pack of 50) (ex VAT)

Add to basket
onsemi
N
5 to 30mA
30 V
+30 V
30V
Single
Single
100 Ω
Surface Mount
SOT-23
3
14pF
14pF
3.04 x 1.4 x 1.01mm
3.04mm
1.01mm
-55 °C
1.4mm
+150 °C
onsemi J113 N-Channel JFET, Idss min. 2mA, 3-Pin TO-92
Also available in industry standard packaging
RS Stock No.: 806-1766Brand: onsemiManufacturers Part No.: J113

AED 1.732

Each (In a Pack of 50) (ex VAT)

Add to basket
onsemi
N
min. 2mA
-
-35 V
35V
Single
Single
100 Ω
Through Hole
TO-92
3
28pF
28pF
5.2 x 4.19 x 5.33mm
5.2mm
5.33mm
-55 °C
4.19mm
+150 °C
onsemi J109 N-Channel JFET, Idss min. 40mA, 3-Pin TO-92
Also available in industry standard packaging
RS Stock No.: 806-1750Brand: onsemiManufacturers Part No.: J109

AED 1.785

Each (In a Pack of 25) (ex VAT)

Add to basket
onsemi
N
min. 40mA
-
-25 V
25V
Single
Single
12 Ω
Through Hole
TO-92
3
85pF
85pF
4.58 x 3.86 x 4.58mm
4.58mm
4.58mm
-55 °C
3.86mm
+150 °C

AED 1.155

Each (In a Pack of 10) (ex VAT)

Add to basket
onsemi
P
1.5 to 20mA
-
-
25V dc
Single
Single
300 Ω
Surface Mount
SOT-23
3
-
11pF
3.04 x 1.4 x 1.01mm
3.04mm
1.01mm
-55 °C
1.4mm
+150 °C

AED 1.732

Each (In a Pack of 10) (ex VAT)

Add to basket
Toshiba
N
0.3 to 0.75mA
10 V
-30 V
-50V
Single
Single
-
Surface Mount
SOT-346 (SC-59)
3
-
-
2.9 x 1.5 x 1.1mm
2.9mm
1.1mm
-55 °C
1.5mm
+125 °C
onsemi MMBFJ112 N-Channel JFET, Idss min. 5mA, 3-Pin SOT-23
Also available in industry standard packaging
RS Stock No.: 761-3684Brand: onsemiManufacturers Part No.: MMBFJ112

AED 1.312

Each (In a Pack of 25) (ex VAT)

Add to basket
onsemi
N
min. 5mA
-
-35 V
35V
Single
Single
50 Ω
Surface Mount
SOT-23
3
28pF
28pF
2.92 x 1.3 x 0.93mm
2.92mm
0.93mm
-55 °C
1.3mm
+150 °C

AED 1.732

Each (In a Pack of 10) (ex VAT)

Add to basket
Toshiba
N
1.2 to 3.0mA
10 V
-30 V
-50V
Single
Single
-
Surface Mount
SOT-346 (SC-59)
3
-
-
2.9 x 1.5 x 1.1mm
2.9mm
1.1mm
-55 °C
1.5mm
+125 °C
onsemi MMBFJ201 N-Channel JFET, Idss 0.3 to 1.5mA, 3-Pin SOT-23
Also available in industry standard packaging
RS Stock No.: 761-3688Brand: onsemiManufacturers Part No.: MMBFJ201

AED 1.418

Each (In a Pack of 25) (ex VAT)

Add to basket
onsemi
N
0.3 to 1.5mA
-
-40 V
40V
Single
Single
-
Surface Mount
SOT-23
3
-
-
2.92 x 1.3 x 0.93mm
2.92mm
0.93mm
-55 °C
1.3mm
+150 °C
onsemi MMBFJ310LG N-Channel JFET, 25 V, Idss 24 to 60mA, 3-Pin SOT-23
Also available in industry standard packaging
RS Stock No.: 625-5745Brand: onsemiManufacturers Part No.: MMBFJ310LT1G

AED 1.68

Each (In a Pack of 5) (ex VAT)

Add to basket
onsemi
N
24 to 60mA
25 V
+25 V
-
Single
Single
-
Surface Mount
SOT-23
3
-
-
2.9 x 1.3 x 0.94mm
2.9mm
0.94mm
-55 °C
1.3mm
+150 °C
onsemi MMBFJ111 N-Channel JFET, 15 V, Idss 20mA, 3-Pin SOT-23
Also available in industry standard packaging
RS Stock No.: 806-4311Brand: onsemiManufacturers Part No.: MMBFJ111

AED 1.47

Each (Supplied as a Tape) (ex VAT)

Add to basket
onsemi
N
20mA
15 V
-35 V
35V
Single
Single
30 Ω
Surface Mount
SOT-23
3
28pF
28pF
2.9 x 1.3 x 1.04mm
2.9mm
1.04mm
-55 °C
1.3mm
+150 °C
NXP BF861C,215 N-Channel JFET, 25 V, Idss 12 to 25mA, 3-Pin SOT-23
Also available in industry standard packaging
RS Stock No.: 626-2412Brand: NXPManufacturers Part No.: BF861C,215

AED 1.47

Each (In a Pack of 10) (ex VAT)

Add to basket
NXP
N
12 to 25mA
25 V
+25 V
25V
Single
Single
-
Surface Mount
SOT-23 (TO-236AB)
3
-
-
3 x 1.4 x 1mm
3mm
1mm
-65 °C
1.4mm
+150 °C
NXP PMBFJ308,215 N-Channel JFET, 25 V, Idss 12 to 60mA, 3-Pin SOT-23
Also available in industry standard packaging
RS Stock No.: 626-3308Brand: NXPManufacturers Part No.: PMBFJ308,215

AED 0.525

Each (In a Pack of 10) (ex VAT)

Add to basket
NXP
N
12 to 60mA
25 V
-25 V
-25V
Single
Single
50 Ω
Surface Mount
SOT-23 (TO-236AB)
3
-
-
3 x 1.4 x 1mm
3mm
1mm
-65 °C
1.4mm
+150 °C
ON Semiconductor MMBFJ177LT1G P-Channel JFET, Idss 1.5 to 20mA, 3-Pin SOT-23
RS Stock No.: 163-0963Brand: onsemiManufacturers Part No.: MMBFJ177LT1G

AED 0.42

Each (On a Reel of 3000) (ex VAT)

Add to basket
onsemi
P
1.5 to 20mA
-
-
25V dc
Single
Single
300 Ω
Surface Mount
SOT-23
3
-
11pF
3.04 x 1.4 x 1.01mm
3.04mm
1.01mm
-55 °C
1.4mm
+150 °C
ON Semiconductor MMBFJ309LT1G N-Channel JFET, 25 V, Idss 12 to 30mA, 3-Pin SOT-23
RS Stock No.: 163-0964Brand: onsemiManufacturers Part No.: MMBFJ309LT1G

AED 0.42

Each (On a Reel of 3000) (ex VAT)

Add to basket
onsemi
N
12 to 30mA
25 V
-
-
Single
Single
-
Surface Mount
SOT-23
3
-
5pF
3.04 x 1.4 x 1.01mm
3.04mm
1.01mm
-55 °C
1.4mm
+150 °C

AED 1.155

Each (In a Pack of 10) (ex VAT)

Add to basket
onsemi
N
24 to 60mA
25 V
-
-
Single
Single
-
Surface Mount
SOT-23
3
-
5pF
3.04 x 1.4 x 1.01mm
3.04mm
1.01mm
-55 °C
1.4mm
+150 °C