MOSFET Drivers

Mosfet drivers are dedicated drivers that apply low voltage and provide drive current to power devices like MOSFET or IGBT.


What do they do?


A gate driver or mosfet driver is a power amplifier that provide the high and low output voltage to turn the mosfet on or off. Ideally suitable for driving power mosfets in inverter and converter applications.


What are they also known as?


  • Gate drivers

  • Mosfet gate drivers

  • Gate Drive Optocouplers

Types of mosfet drivers


Low side drivers; low side generally means the neutral or common side of the load. Low side output channels to control mosfets typically drive LEDs, relays and motors.


High side drivers; high side basically means the power supply +Vcc/Vdd side of the load. High side output channels to control mosfets are better for turning power rails on and off. They are usually driven by an output pin configured as an open-drain (OD).


Mounting types


We supply mosfet drivers with a surface mount or through-hole configuration so they can be soldered to a circuit board.


Bridge type drivers


Half Bridge Drivers: designed for applications that require high power uni-directional DC motors, three-phase brushless DC motors, or other inductive loads.


Full Bridge Drivers: a full-bridge controller for use with external N-channel power mosfets and is designed for automotive applications with high-power inductive loads.


3 Phase Drivers: designed for pulse width modulated (PWM) current control of 3-phase, brushless DC motors.


Applications


Mosfet drivers are found in a variety of applications like home appliances, Industrial heating Motor control and drives.

You are viewing 1 - 20 of 1635 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Number of Drivers Minimum Operating Supply Voltage Switch On Resistance Maximum Operating Supply Voltage Topology Mounting Type Current Peak Output Current Number of Outputs Polarity Package Type Pin Count Bridge Type Input Logic Compatibility High and Low Sides Dependency Dimensions Length Width Height Time Delay Rise Time Fall Time Input Bias Current Maximum Operating Temperature Minimum Operating Temperature On-State Resistance
ON Semiconductor NCP51705MNTXG Half Bridge MOSFET Power Driver, 6 (Sink) A, 6 (Source) A 24-Pin, QFN ON Semiconductor 1 10 V - 22 V Half Bridge Surface Mount - 6 (Sink) A, 6 (Source) A 1 Inverting, Non-Inverting QFN 24 Full Bridge, Half Bridge PWM Independent 4 x 4 x 0.95mm 4mm 4mm 0.95mm 50ns 15ns 15ns 50µA +125 °C -40 °C -
ON Semiconductor NCP51530BDR2G Dual MOSFET Power Driver, 3 (Sink) A, 3.5 (Source) A 8-Pin, SOIC ON Semiconductor 2 10 V - 17 V - Surface Mount - 3 (Sink) A, 3.5 (Source) A 2 - SOIC 8 Full Bridge, Half Bridge 3.3V, 5V Independent 5 x 4 x 1.5mm 5mm 4mm 1.5mm 40ns 15ns 15ns - +125 °C -40 °C -
ON Semiconductor NCD5702DR2G MOSFET Power Driver, 6.8 (Source) A, 7.8 (Sink) A 16-Pin, SOIC ON Semiconductor 1 0 V - 5 V - Surface Mount - 6.8 (Source) A, 7.8 (Sink) A 1 Inverting SOIC 16 Half Bridge 5V Independent 10 x 4 x 1.5mm 10mm 4mm 1.5mm 75ns 9.2ns 7.9ns - +125 °C -40 °C -
ON Semiconductor NCP51530ADR2G Dual MOSFET Power Driver, 3 (Sink) A, 3.5 (Source) A 8-Pin, SOIC ON Semiconductor 2 10 V - 17 V - Surface Mount - 3 (Sink) A, 3.5 (Source) A 2 - SOIC 8 Full Bridge, Half Bridge 3.3V, 5V Independent 5 x 4 x 1.5mm 5mm 4mm 1.5mm 100ns 15ns 15ns - +125 °C -40 °C -
Analog Devices ADP3624ARDZ Dual Low Side MOSFET Power Driver, -4 A, 4 A 8-Pin, SOIC Analog Devices 2 4.5 V - 18 V Low Side Surface Mount - -4 A, 4 A 2 Inverting, Non-Inverting SOIC 8 - 3.3V Independent 5 x 4 x 1.65mm 5mm 4mm 1.65mm - 25ns 25ns - +85 °C -40 °C -
Analog Devices ADUM4136BRWZ Isolated Gate Driver MOSFET Power Driver, 4A 16-Pin, SOIC Analog Devices 1 2.5 V - 6 V Isolated Gate Driver Surface Mount - 4A 1 - SOIC 16 Half Bridge CMOS - 10.5 x 7.6 x 2.35mm 10.5mm 7.6mm 2.35mm 68ns 22.9ns 22.9ns - +125 °C -40 °C -
Analog Devices ADP3624ARDZ Dual Low Side MOSFET Power Driver, -4 A, 4 A 8-Pin, SOIC Analog Devices 2 4.5 V - 18 V Low Side Surface Mount - -4 A, 4 A 2 Inverting, Non-Inverting SOIC 8 - 3.3V Independent 5 x 4 x 1.65mm 5mm 4mm 1.65mm - 25ns 25ns - +85 °C -40 °C -
Analog Devices ADUM4136BRWZ Isolated Gate Driver MOSFET Power Driver, 4A 16-Pin, SOIC Analog Devices 1 2.5 V - 6 V Isolated Gate Driver Surface Mount - 4A 1 - SOIC 16 Half Bridge CMOS - 10.5 x 7.6 x 2.35mm 10.5mm 7.6mm 2.35mm 68ns 22.9ns 22.9ns - +125 °C -40 °C -
ON Semiconductor NCD5702DR2G MOSFET Power Driver, 6.8 (Source) A, 7.8 (Sink) A 16-Pin, SOIC ON Semiconductor 1 0 V - 5 V - Surface Mount - 6.8 (Source) A, 7.8 (Sink) A 1 Inverting SOIC 16 Half Bridge 5V Independent 10 x 4 x 1.5mm 10mm 4mm 1.5mm 75ns 9.2ns 7.9ns - +125 °C -40 °C -
ON Semiconductor NCP51530ADR2G Dual MOSFET Power Driver, 3 (Sink) A, 3.5 (Source) A 8-Pin, SOIC ON Semiconductor 2 10 V - 17 V - Surface Mount - 3 (Sink) A, 3.5 (Source) A 2 - SOIC 8 Full Bridge, Half Bridge 3.3V, 5V Independent 5 x 4 x 1.5mm 5mm 4mm 1.5mm 100ns 15ns 15ns - +125 °C -40 °C -
ON Semiconductor NCP51530BDR2G Dual MOSFET Power Driver, 3 (Sink) A, 3.5 (Source) A 8-Pin, SOIC ON Semiconductor 2 10 V - 17 V - Surface Mount - 3 (Sink) A, 3.5 (Source) A 2 - SOIC 8 Full Bridge, Half Bridge 3.3V, 5V Independent 5 x 4 x 1.5mm 5mm 4mm 1.5mm 40ns 15ns 15ns - +125 °C -40 °C -
ON Semiconductor NCP51705MNTXG Half Bridge MOSFET Power Driver, 6 (Sink) A, 6 (Source) A 24-Pin, QFN ON Semiconductor 1 10 V - 22 V Half Bridge Surface Mount - 6 (Sink) A, 6 (Source) A 1 Inverting, Non-Inverting QFN 24 Full Bridge, Half Bridge PWM Independent 4 x 4 x 0.95mm 4mm 4mm 0.95mm 50ns 15ns 15ns 50µA +125 °C -40 °C -
Microchip Technology MIC4604YMT-TR Half Bridge MOSFET Power Driver 10-Pin, TDFN Microchip Technology 1 5.5 V - 16 V Half Bridge Surface Mount - - 1 Non-Inverting TDFN 10 Half Bridge TTL Independent 2.5 x 2.5 x 0.5mm 2.5mm 2.5mm 0.5mm 75ns 20ns 20ns - +125 °C -40 °C -
Microchip Technology HT0440LG-G Dual MOSFET Power Driver 8-Pin, SOIC Microchip Technology 2 3.15 V - 5.5 V - Surface Mount - - 2 - SOIC 8 - - Independent 5 x 4 x 1.65mm 5mm 4mm 1.65mm 50µs 650µs - - +85 °C -40 °C -
DiodesZetex DGD0506AFN-7 Dual Half Bridge MOSFET Power Driver, 1.5 (Source) A, 2 (Sink) A 10-Pin, W-DFN3030 DiodesZetex 2 0 V - 5 V Half Bridge Surface Mount - 1.5 (Source) A, 2 (Sink) A 2 - W-DFN3030 10 Half Bridge - - 3.1 x 3.1 x 0.75mm 3.1mm 3.1mm 0.75mm - 35ns 25ns 60µA +125 °C -40 °C -
DiodesZetex DGD0507AFN-7 Dual High and Low Side MOSFET Power Driver, 1.5 (Source) A, 2 (Sink) A 10-Pin, W-DFN3030 DiodesZetex 2 0 V - 5 V High and Low Side Surface Mount - 1.5 (Source) A, 2 (Sink) A 2 - W-DFN3030 10 Half Bridge - - 3.1 x 3.1 x 0.75mm 3.1mm 3.1mm 0.75mm - 30ns 25ns 50µA +125 °C -40 °C -
DiodesZetex DGD05463FN-7 Dual Half Bridge MOSFET Power Driver, 1.5 (Source) A, 2.5 (Sink) A 10-Pin, W-DFN3030 DiodesZetex 2 0 V - 5 V Half Bridge Surface Mount - 1.5 (Source) A, 2.5 (Sink) A 2 - W-DFN3030 10 Half Bridge - - 3.1 x 3.1 x 0.75mm 3.1mm 3.1mm 0.75mm - 35ns 25ns 60µA +125 °C -40 °C -
DiodesZetex DGD05062FN-7 Dual Half Bridge MOSFET Power Driver, 1.25 (Source) A, 2 (Sink) A 10-Pin, W-DFN3030 DiodesZetex 2 0 V - 5 V Half Bridge Surface Mount - 1.25 (Source) A, 2 (Sink) A 2 - W-DFN3030 10 Half Bridge - - 3.1 x 3.1 x 0.75mm 3.1mm 3.1mm 0.75mm - 35ns 25ns 60µA +125 °C -40 °C -
DiodesZetex DGD05473FN-7 Dual High and Low Side MOSFET Power Driver, 1.5 (Source) A, 2.5 (Sink) A 10-Pin, W-DFN3030 DiodesZetex 2 0 V - 5 V High and Low Side Surface Mount - 1.5 (Source) A, 2.5 (Sink) A 2 - W-DFN3030 10 Half Bridge - - 3.1 x 3.1 x 0.75mm 3.1mm 3.1mm 0.75mm - 30ns 25ns 50µA +125 °C -40 °C -
Microchip Technology HT0740LG-G MOSFET Power Driver 8-Pin, SOIC Microchip Technology 1 3.15 V - 5.5 V - Surface Mount - - 1 - SOIC 8 - - Independent 5 x 4 x 1.65mm 5mm 4mm 1.65mm 50µs 650µs - - +85 °C -40 °C -
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
You are viewing 1 - 20 of 1635 results