NVRAM

NVRAM (also known as Non-Volatile Random Access Memory) is a memory chip that stores data within an electronic circuit without applied power, meaning NVRAM is able to store data even when the power is turned off. This is unlike normal random access memory (RAM) and dynamic random access memory (DRAM), both of which lose memory when there is no power.

NVRAM memory is ideal for circuits tha...

Showing 1-20 of 38 products

Filter

Sort

Filter

Sort

Infineon 4Mbit 45ns NVRAM, 44-Pin TSOP, CY14B104LA-ZS25XI
RS Stock No.: 194-9071Brand: InfineonManufacturers Part No.: CY14B104LA-ZS25XI

AED 165.532

Each (In a Tray of 135) (ex VAT)

Add to basket
Infineon
4Mbit
512K x 8 bit
8bit
45ns
Surface Mount
TSOP
44
18.51 x 10.26 x 1.04mm
18.51mm
10.26mm
1.04mm
3.6 V
+85 °C
512K
-40 °C
2.7 V
8bit
Renesas Electronics 32MB 45ns NVRAM, 48-Pin FBGA, M3032316045NX0IBCY
RS Stock No.: 232-5962Brand: Renesas ElectronicsManufacturers Part No.: M3032316045NX0IBCY

AED 479.272

Each (In a Tray of 168) (ex VAT)

Add to basket
Renesas Electronics
32MB
2M x 16
16bit
45ns
Surface Mount
FBGA
48
10 x 10 x 1.35mm
10mm
10mm
1.35mm
3.6 V
+85 °C
2M
-40 °C
2.7 V
16bit
Infineon 4Mbit 45ns NVRAM, 44-Pin TSOP, CY14B104LA-ZS45XI
RS Stock No.: 194-9073Brand: InfineonManufacturers Part No.: CY14B104LA-ZS45XI

AED 124.11

Each (In a Tray of 135) (ex VAT)

Add to basket
Infineon
4Mbit
512K x 8 bit
8bit
45ns
Surface Mount
TSOP
44
18.51 x 10.26 x 1.04mm
18.51mm
10.26mm
1.04mm
3.6 V
+85 °C
512K
-40 °C
2.7 V
8bit
Infineon 4Mbit 45ns NVRAM, 44-Pin TSOP, CY14B104LA-ZS25XI
Also available in industry standard packaging
RS Stock No.: 194-9072Brand: InfineonManufacturers Part No.: CY14B104LA-ZS25XI

AED 166.06

Each (ex VAT)

Add to basket
Infineon
4Mbit
512K x 8 bit
8bit
45ns
Surface Mount
TSOP
44
18.51 x 10.26 x 1.04mm
18.51mm
10.26mm
1.04mm
3.6 V
+85 °C
512K
-40 °C
2.7 V
8bit
Infineon 4Mbit 45ns NVRAM, 44-Pin TSOP, CY14B104LA-ZS45XI
Also available in industry standard packaging
RS Stock No.: 194-9074Brand: InfineonManufacturers Part No.: CY14B104LA-ZS45XI

AED 133.77

Each (ex VAT)

Add to basket
Infineon
4Mbit
512K x 8 bit
8bit
45ns
Surface Mount
TSOP
44
18.51 x 10.26 x 1.04mm
18.51mm
10.26mm
1.04mm
3.6 V
+85 °C
512K
-40 °C
2.7 V
8bit
Renesas Electronics 32MB 45ns NVRAM, 48-Pin FBGA, M3032316045NX0IBCY
Also available in industry standard packaging
RS Stock No.: 232-5964Brand: Renesas ElectronicsManufacturers Part No.: M3032316045NX0IBCY

AED 552.82

Each (ex VAT)

Add to basket
Renesas Electronics
32MB
2M x 16 bit
16bit
45ns
Surface Mount
FBGA
48
10 x 10 x 1.35mm
10mm
10mm
1.35mm
3.6 V
+85 °C
2M
-40 °C
2.7 V
16bit

AED 116.34

Each (ex VAT)

Add to basket
STMicroelectronics
64kbit
8K x 8 bit
8bit
100ns
Through Hole
PCDIP
28
39.98 x 18.34 x 8.89mm
39.88mm
18.34mm
8.89mm
5.5 V
+70 °C
8K
0 °C
4.75 V
8bit

AED 56.23

Each (ex VAT)

Add to basket
STMicroelectronics
16kbit
2K x 8 bit
8bit
70ns
Through Hole
PCDIP
24
34.8 x 18.34 x 8.89mm
34.8mm
18.34mm
8.89mm
5.5 V
+70 °C
2K
0 °C
4.5 V
8bit

AED 57.75

Each (ex VAT)

Add to basket
STMicroelectronics
16kbit
2K x 8 bit
8bit
70ns
Through Hole
PCDIP
24
34.8 x 18.34 x 8.89mm
34.8mm
18.34mm
8.89mm
5.5 V
+70 °C
2K
0 °C
4.75 V
8bit

AED 155.08

Each (ex VAT)

Add to basket
STMicroelectronics
32kbit
32K x 8 bit
8bit
70ns
Through Hole
PCDIP
28
39.98 x 18.34 x 8.89mm
39.88mm
18.34mm
8.89mm
5.5 V
+70 °C
32K
0 °C
4.75 V
8bit
STMicroelectronics 256kbit 70ns NVRAM, 28-Pin PCDIP, M48Z35Y-70PC1
RS Stock No.: 168-6072Brand: STMicroelectronicsManufacturers Part No.: M48Z35Y-70PC1

AED 94.762

Each (In a Tube of 12) (ex VAT)

Add to basket
STMicroelectronics
256kbit
32K x 8 bit
8bit
70ns
Through Hole
PCDIP
28
39.98 x 18.34 x 8.89mm
39.88mm
18.34mm
8.89mm
5.5 V
+70 °C
32K
0 °C
4.5 V
8bit

AED 101.01

Each (ex VAT)

Add to basket
STMicroelectronics
256kbit
32K x 8 bit
8bit
70ns
Through Hole
PCDIP
28
39.98 x 18.34 x 8.89mm
39.88mm
18.34mm
8.89mm
5.5 V
+70 °C
32K
0 °C
4.5 V
8bit
STMicroelectronics 16kbit 70ns NVRAM, 24-Pin PCDIP, M48Z02-70PC1
RS Stock No.: 103-1428Brand: STMicroelectronicsManufacturers Part No.: M48Z02-70PC1

AED 53.498

Each (In a Tube of 14) (ex VAT)

Add to basket
STMicroelectronics
16kbit
2K x 8 bit
8bit
70ns
Through Hole
PCDIP
24
34.8 x 18.34 x 8.89mm
34.8mm
18.34mm
8.89mm
5.5 V
+70 °C
2K
0 °C
4.75 V
8bit

AED 62.74

Each (ex VAT)

Add to basket
STMicroelectronics
16kbit
2K x 8
8bit
5ns
Through Hole
PCDIP
24
34.8 x 18.34 x 8.89mm
34.8mm
18.34mm
8.89mm
5.5 V
+70 °C
2K
0 °C
4.5 V
8bit

AED 503.90

Each (ex VAT)

Add to basket
Greenwich Instruments
64kbit
8K x 8 bit
8bit
70ns
Through Hole
PDIP
28
37 x 18 x 7.3mm
37mm
18mm
7.3mm
5.5 V
+85 °C
8K
-40 °C
4.75 V
8bit

AED 90.25

Each (ex VAT)

Add to basket
STMicroelectronics
64kbit
8K x 8 bit
8bit
100ns
Through Hole
PCDIP
28
39.98 x 18.34 x 8.89mm
39.88mm
18.34mm
8.89mm
5.5 V
+70 °C
8K
0 °C
4.5 V
8bit

AED 100.22

Each (ex VAT)

Add to basket
STMicroelectronics
256kbit
32k x 8
8bit
5ns
Through Hole
PCDIP
28
39.88 x 18.34 x 9.65mm
39.88mm
18.34mm
9.65mm
5.5 V
+70 °C
32K
0 °C
4.75 V
8bit

AED 424.67

Each (ex VAT)

Add to basket
Greenwich Instruments
256kbit
32K x 8 bit
8bit
70ns
Through Hole
PDIP
28
37 x 18 x 7.3mm
37mm
18mm
7.3mm
5.5 V
+85 °C
32K
-40 °C
4.75 V
8bit

AED 424.57

Each (ex VAT)

Add to basket
Greenwich Instruments
256kbit
32K x 8 bit
8bit
70ns
Through Hole
-
28
37 x 18 x 7.3mm
37mm
18mm
7.3mm
5.5 V
+70 °C
32K
-20 °C
4.75 V
8bit

AED 104.74

Each (ex VAT)

Add to basket
STMicroelectronics
64kbit
8K x 8 bit
8bit
100ns
Through Hole
PCDIP
28
39.98 x 18.34 x 8.89mm
39.88mm
18.34mm
8.89mm
5.5 V
+70 °C
8K
0 °C
4.75 V
8bit