Routers
A router forms part of an internet network by allowing all the devices in a building to connect to the internet. A modem brings the internet service from your provider into your home or office. This data is then sent to a router which forwards the internet connection to all your WiFi devices such as laptops and smartphones. This internet connection consists of data packets such as e-mails or web p...
Showing 1-20 of 231 products

RS Stock No.: 276-8463Brand: RS PRO
AED 1,855.29
AED 1,855.29 Each (ex VAT)
Check stock
1
RS Pro
-
-
-
2G 3G 4G Router
-
-
WiFi, 4G
-
-
-
-
-
300Mbps
-
-
300Mbps
IEEE 802.11 b/g/n
-
2.4GHz
-
-
2
-
-
-
WEP, WPA, WPA2
-
-
2
-
-
-
-
91.5mm
31.5mm
91.5 mm
-
No
-
150g
-
-

RS Stock No.: 276-8465Brand: RS PRO
AED 6,055.33
AED 6,055.33 Each (ex VAT)
Check stock
1
RS Pro
-
-
-
WiFi Router
-
-
WiFi, Ethernet
-
-
-
-
-
867Mbps
-
-
867Mbps
IEEE 802.11 a/b/g/n/ac
-
5GHz
-
-
2
-
-
-
WPA2, WEP, WPA
-
-
4
-
-
-
-
115mm
32mm
136 mm
-
supports AP and Client modes, 2 x 2 MIMO, 802.11a/b/g/n/ac
-
475g
-
-

RS Stock No.: 276-8464Brand: RS PRO
AED 2,918.97
AED 2,918.97 Each (ex VAT)
Check stock
1
RS Pro
-
-
-
WiFi Router
-
-
-
-
-
300Mbps
-
-
-
-
-
-
-
-
-
9 to 36 V dc
Cellular, WiFi, Ethernet
-
DIN Rail, Desktop, Wall
-
5
-
-
-25°C
-
-
70°C
-
-
105mm
46mm
90 mm
-
WEEE, EMS IEC 61000-4-2/4-3/4-4/4-5/4-6/4-11, RoHS2.0, EMI EN 55032: 2012/AC: 2013 (CE & RE) Class B
IOT Routers
250g
-
-
D-Link
-
-
-
WiFi Router
-
-
5G
-
-
-
-
AX1500
1Gbps
-
-
1201Mbps
802.11ax/ac/n/g/b/a
-
5GHz
-
-
1
-
-
-
WPA3, WPA2, WPA
-
-
8
-
-
-
-
210.4mm
144.8mm
105.4 mm
-
IEEE 802.3u/ab, FCC, IEEE 802.11b/g/n, IEEE 802.3at, CE, IEEE 802.3i, IEEE 802.11ax/ac/n/g/b/k/v/a/h, IEC 62443-4-1, IEEE 802.3u
-
760g
-
-
D-Link
-
-
-
WiFi Router
-
-
5G, LTE
-
-
-
-
-
2.5Gbps
-
-
620Mbps
IEEE 802.3 u, 802.3i
-
5GHz
-
-
1
-
-
-
-
-
-
5
-
-
-
-
105.4mm
210.4mm
144.8 mm
-
CE, IEEE 802.3at, IEEE 802.3i, IEEE 802.3u
-
760g
-
-
D-Link
-
-
-
WiFi Router
-
-
LTE, 5G
-
-
-
-
-
2.5Gbps
-
-
620Mbps
802.3i, IEEE 802.3 u
-
5GHz
-
-
1
-
-
-
-
-
-
5
-
-
-
-
105.4mm
210.4mm
144.8 mm
-
CE, IEEE 802.3u, IEEE 802.3i, IEEE 802.3at
-
760g
-
-
D-Link
-
-
-
WiFi Router
-
-
5G
-
-
-
-
AX3000
3400Mbps
-
-
2402Mbps
IEEE 802.11 ax
-
5GHz
-
-
1
-
-
-
WPA3PSK, WPA-PSK, WPA2-PSK
-
-
8
-
-
-
-
205mm
146mm
137 mm
-
FCC, IEEE 802.3u/ab, PTCRB, Verizon, IEEE 802.11ax/ac/n/g/b/a, IC, AT&T
-
623g
-
-
D-Link
-
-
-
WiFi Router
-
-
WiFi 6
-
-
-
-
AX3000
3Gbps
-
-
2403Mbps
IEEE 802.11 ax/ac/n/g/b/k/v/a/h
-
5GHz
-
-
4
-
-
-
WPA3, WPA, WPA2
-
-
6
-
-
-
-
66mm
-
181.5 mm
-
FCC, NCC, IC, CE
-
295g
-
-
D-Link
-
-
-
WiFi Router
-
-
5G
-
-
-
-
AX3000
3Gbps
-
-
2403Mbps
IEEE 802.11 ax/ac/n/g/b/k/v/a/h
-
5GHz
-
-
4
-
-
-
WPA, WPA3, WPA2
-
-
5
-
-
-
-
66mm
129.2mm
181.5 mm
-
CE, FCC, IC, NCC
-
295g
-
-
D-Link
-
-
-
WiFi Router
-
-
WiFi, Mesh
-
-
-
-
AX3000
3Gbps
-
-
2403Mbps
IEEE 802.11 ax/ac/n/g/b/k/v/a/h
-
5GHz
-
-
4
-
-
-
WPA2, WPA3, WPA
-
-
6
-
-
-
-
66mm
129.2mm
181.5 mm
-
FCC, IC, NCC, CE
-
295g
-
-
D-Link
-
-
-
WiFi Router
-
-
Mesh, WiFi 6
-
-
-
-
AX6000
6Gbps
-
-
4804Mbps
IEEE 802.11 ax/ac/n/g/b/k/v/a/h
-
5GHz
-
-
4
-
WAN
-
WPA3, WPA2, WPA
-
-
8
-
-
-
-
79.6mm
163.8mm
226.7 mm
-
CE, FCC, NCC, IC
-
584g
-
-
D-Link
-
-
-
WiFi Router
-
-
Mesh, WiFi
-
-
-
-
AX6000
6Gbps
-
-
4804Mbps
802.11ax/ac/n/g/b/a
-
5GHz
-
-
4
-
WAN
-
WPA3, WPA2, WPA
-
-
8
-
-
-
-
79.6mm
163.8mm
226.7 mm
-
IEEE 802.11ax/ac/n/g/b/k/v/a/h, IEEE 802.3u/ab/bz
-
584g
-
-
Moxa
-
-
-
Router
-
-
-
-
-
1201Mbps
-
-
-
-
-
-
-
-
-
30 V dc
-
-
Wall, DIN Rail
-
5
-
-
25°C
-
-
60°C
-
-
34.2mm
100mm
60 mm
-
RCM, WPC, IEC 61000-4-5, EN 61000-6-2/-6-4, E mark E1, SRRC, ANATEL, EN 300 328, EN 301 489-1/17, CISPR 32, IEC 61000-4-2, IEC 60601, IEC 62368-1, EN 301 893, NBTC, MIC, KC, NCC, EN 55032/35, IEC 61000-4-8, FCC Part 15B Class A, IEC 61000-4-3, UL 62368-1, IEC 60068-2-6, IC, FCC, IEC 61000-4-4, IEC 61000-4-6
AWK-1161A-UN
330g
-
-
Moxa
-
-
-
Router
-
-
-
-
-
1201Mbps
-
-
-
-
-
-
-
-
-
30 V dc
-
-
DIN Rail, Wall
-
5
-
-
25°C
-
-
60°C
-
-
47.2mm
100mm
60 mm
-
IEC 61000-4-5, IEC 61000-4-4, MIC, RCM, ANATEL, IEC 61000-4-3, E mark E1, IEC 62368-1, NBTC, IEC 60601, FCC, FCC Part 15B Class A, SRRC, EN 300 328, IEC 61000-4-2, EN 61000-6-2/-6-4, IEC 60068-2-6, IC, CISPR 32, NCC, EN 55032/35, WPC, IEC 61000-4-6, KC, IEC 61000-4-8, EN 301 489-1/17, EN 301 893, UL 62368-1
AWK-1161A-UN-T
387.5g
-
-
Moxa
-
-
-
Router
-
-
-
-
-
1201Mbps
-
-
-
-
-
-
-
-
-
30 V dc
-
-
Wall, DIN Rail
-
5
-
-
25°C
-
-
60°C
-
-
34.2mm
100mm
60 mm
-
NCC, UL 62368-1, ANATEL, EN 61000-6-2/-6-4, EN 301 893, IEC 61000-4-3, IC, FCC, IEC 61000-4-5, RCM, FCC Part 15B Class A, IEC 61000-4-6, WPC, IEC 61000-4-2, KC, SRRC, E mark E1, IEC 62368-1, NBTC, CISPR 32, MIC, IEC 60601, EN 301 489-1/17, IEC 60068-2-6, IEC 61000-4-8, IEC 61000-4-4, EN 55032/35, EN 300 328
AWK-1161C-UN
330g
-
-
Moxa
-
-
-
Router
-
-
-
-
-
1201Mbps
-
-
-
-
-
-
-
-
-
30 V dc
-
-
DIN Rail, Wall
-
5
-
-
25°C
-
-
60°C
-
-
47.2mm
100mm
60 mm
-
KC, FCC Part 15B Class A, SRRC, MIC, IEC 61000-4-4, WPC, IEC 62368-1, E mark E1, IEC 61000-4-5, FCC, IEC 60601, EN 55032/35, NBTC, CISPR 32, NCC, EN 300 328, IEC 61000-4-8, ANATEL, EN 301 489-1/17, RCM, IEC 61000-4-3, EN 301 893, IEC 60068-2-6, UL 62368-1, IEC 61000-4-6, IEC 61000-4-2, EN 61000-6-2/-6-4, IC
AWK-1161C-UN-T
387.5g
-
-
Moxa
-
-
-
Router
-
-
-
-
-
1201Mbps
-
-
-
-
-
-
-
-
-
30 V dc
-
-
DIN Rail, Wall
-
5
-
-
25°C
-
-
60°C
-
-
53mm
100mm
60 mm
-
CISPR 32, IEC 60068-2-6, NCC, IEC 61000-4-5, IEC 62368-1, WPC, IC, IEC 61000-4-4, IEC 61000-4-3, IEC 61000-4-6, E mark E1, FCC, FCC Part 15B Class A, KC, ANATEL, IEC 60601, EN 61000-6-2/-6-4, EN 301 893, IEC 61000-4-8, EN 301 489-1/17, NBTC, MIC, RCM, IEC 61000-4-2, EN 55032/35, SRRC, UL 62368-1, EN 300 328
AWK-1165A-UN
428.5g
-
-
Moxa
-
-
-
Router
-
-
-
-
-
1201Mbps
-
-
-
-
-
-
-
-
-
30 V dc
-
-
Wall, DIN Rail
-
5
-
-
25°C
-
-
60°C
-
-
66mm
100mm
60 mm
-
EN 300 328, IEC 61000-4-5, RCM, IEC 61000-4-4, ANATEL, IEC 61000-4-3, EN 301 489-1/17, IC, IEC 62368-1, EN 301 893, EN 55032/35, MIC, IEC 60068-2-6, NCC, CISPR 32, WPC, IEC 61000-4-2, IEC 61000-4-6, EN 61000-6-2/-6-4, FCC Part 15B Class A, E mark E1, IEC 60601, FCC, IEC 61000-4-8, UL 62368-1, NBTC, SRRC, KC
AWK-1165A-UN-T
516.5g
-
-
Moxa
-
-
-
Router
-
-
-
-
-
1201Mbps
-
-
-
-
-
-
-
-
-
30 V dc
-
-
Wall, DIN Rail
-
5
-
-
25°C
-
-
60°C
-
-
53mm
100mm
60 mm
-
NBTC, IEC 61000-4-4, IEC 61000-4-2, IEC 61000-4-6, IEC 61000-4-5, EN 300 328, UL 62368-1, EN 301 489-1/17, IEC 61000-4-8, EN 301 893, IEC 60601, EN 55032/35, KC, EN 61000-6-2/-6-4, MIC, E mark E1, CISPR 32, IEC 61000-4-3, NCC, FCC, SRRC, IEC 60068-2-6, WPC, IC, FCC Part 15B Class A, RCM, IEC 62368-1, ANATEL
AWK-1165C-UN
428.5g
-
-
Moxa
-
-
-
Router
-
-
-
-
-
1201Mbps
-
-
-
-
-
-
-
-
-
30 V dc
-
-
Wall, DIN Rail
-
5
-
-
25°C
-
-
60°C
-
-
66mm
100mm
60 mm
-
ANATEL, EN 301 489-1/17, IEC 61000-4-2, MIC, IEC 61000-4-3, E mark E1, EN 300 328, IEC 61000-4-5, IEC 61000-4-8, IEC 60601, IEC 60068-2-6, IEC 61000-4-4, EN 301 893, KC, RCM, WPC, IEC 61000-4-6, EN 61000-6-2/-6-4, FCC Part 15B Class A, FCC, SRRC, IC, NCC, IEC 62368-1, EN 55032/35, UL 62368-1, NBTC, CISPR 32
AWK-1165C-UN-T
516.5g
-
-
...