Thickness Gauges

Thickness gauges are digital or LCD tools used for taking thickness measurements on parts, materials or coatings in a range of situations. Typically used in engineering, thickness gauges either use a mechanical jaw that is closed and reset to zero, then opened to fit around the material or part and then a readout is given of the measurement reading. Our range of thickness gauges are of the high...

Showing 1-20 of 34 products

Filter

Sort

Filter

Sort

RS PRO Thickness Meter, 0.3mm - 1350μm, LCD Display
RS Stock No.: 192-4382Brand: RS PRO

P.O.A.

Add to basket
RS Pro
-
-
-
-
LCD
-
AAA
-
-
-
-
1350µm
+40°C
0.3 mm, 0.5mm
-
-
-
-

P.O.A.

Add to basket
RS Pro
-
0.01 mm
±0.1 mm
-
LCD
-
SR44
-
-
-
-
12mm
-
0mm
-
-
-
-
Kern 961-113 Thickness Gauge, 1.5mm - 200mm, Digital Display
RS Stock No.: 275-3860Brand: KernManufacturers Part No.: TB 200-0.1US

AED 1,904.23

Each (ex VAT)

Add to basket
Kern
-
-
-
5MHz
Digital
-
-
-
-
-
-
200mm
-
1.5mm
961-113
-
-
961-113
Sauter SAUTER TB Thickness Meter, 100μm - 1000μm, 3 % Accuracy, 0.1 μm Resolution, LCD Display
RS Stock No.: 180-6220Brand: SauterManufacturers Part No.: TB 1000-0.1F

P.O.A.

Add to basket
Sauter
-
0.1 μm
3 %
50Hz
LCD
69 x 32 x 161mm
1.5 V Rechargeable
-
Calibration Foils, Type F External Sensor SAUTER ATE 01, Type N External Sensor SAUTER ATE 02
161mm
69mm
1000µm
-
100µm
SAUTER TB
260g
32mm
SAUTER TB
Kern TO 100-0.01EE Thickness Meter, 100mm, 0.1 mm Accuracy, 0.01 mm Resolution
RS Stock No.: 205-9610Brand: KernManufacturers Part No.: TO 100-0.01EE

P.O.A.

Add to basket
Kern
-
0.01 mm
0.1 mm
5MHz
-
-
-
-
-
-
-
100mm
-
-
-
-
-
TO 100-0.01EE
Hazardous Product
Mitutoyo 547 Thickness Gauge, 0mm - 10mm, ±20 μm Accuracy, 0.01 mm Resolution, LCD Display
RS Stock No.: 266-4267Brand: MitutoyoManufacturers Part No.: 547-301A

AED 9,333.66

Each (ex VAT)

Add to basket
Mitutoyo
-
0.01 mm
±20 μm
-
LCD
-
-
-
-
-
-
10mm
-
0mm
547
-
-
547

P.O.A.

Add to basket
Mitutoyo
-
0.01 mm
±20 μm
-
LCD
-
-
-
-
-
-
10mm
-
0mm
-
-
-
547
Mitutoyo Thickness Meter, 0mm - 30mm, 0.04 mm Accuracy, 0.01 mm Resolution, Digital Display
RS Stock No.: 249-2430Brand: MitutoyoManufacturers Part No.: 209-951

AED 10,858.31

Each (ex VAT)

Add to basket
Mitutoyo
-
0.01 mm
0.04 mm
-
Digital
254 x 127 x 53mm
-
IP67
-
53mm
254mm
30mm
-
0mm
-
430g
127mm
-
Sauter SAUTER TB Thickness Meter, 100μm - 1000μm, 3 % Accuracy, 0.1 μm Resolution, LCD Display
RS Stock No.: 180-6221Brand: SauterManufacturers Part No.: TB 1000-0.1FN

P.O.A.

Add to basket
Sauter
-
0.1 μm
3 %
50Hz
LCD
69 x 32 x 161mm
1.5 V Rechargeable
-
Calibration Foils, Type F External Sensor SAUTER ATE 01, Type N External Sensor SAUTER ATE 02
161mm
69mm
1000µm
-
100µm
SAUTER TB
260g
32mm
SAUTER TB
Hazardous Product
CorDEX Thickness Gauge & Meter Ultrasonic Couplant Gel
RS Stock No.: 753-3298Brand: CorDEXManufacturers Part No.: XP-560

P.O.A.

Add to basket
CorDEX
Ultrasonic Couplant Gel
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Laserliner 082.150A Thickness Meter, 0μm - 1250μm, ±3 % Accuracy, 1 μm Resolution, LCD Display
RS Stock No.: 174-6536Brand: LaserlinerManufacturers Part No.: 082.150A

P.O.A.

Add to basket
Laserliner
-
1 μm
±3 %
-
LCD
50 x 23 x 110mm
AAA
-
Batteries, Calibration References, Carrying Case, CoatingTest-Master, Software, USB Cable
110mm
50mm
1250µm
-
0µm
082.150A
100g
23mm
082.150A
Mitutoyo Series 700 Thickness Meter, 0mm - 12mm, ±0.02 mm Accuracy, 0.01 mm Resolution, LCD Display
RS Stock No.: 353-3727Brand: MitutoyoManufacturers Part No.: 700-118-30

P.O.A.

Add to basket
Mitutoyo
-
0.01 mm
±0.02 mm
-
LCD
94.3 x 44.8 x 20mm
SR44
-
-
20mm
94.3mm
12mm
-
0mm
Series 700
70g
44.8mm
Series 700
Sauter TD 225-0.1 US Thickness Meter, 1.2mm - 225mm, ±0.5 % Accuracy, 0.1 mm Resolution, Digital Display
RS Stock No.: 660-8158Brand: SauterManufacturers Part No.: TD 225-0.1US

P.O.A.

Add to basket
Sauter
-
0.1 mm
±0.5 %
5MHz
Digital
120 x 62 x 30mm
AAA
-
-
30mm
120mm
225mm
-
1.2mm
TD 225-0.1 US
164g
62mm
TD 225-0.1 US
Mitutoyo 547 Thickness Gauge, 0mm - 10mm, ±3 μm Accuracy, 0.01 mm Resolution, LCD Display
RS Stock No.: 794-3563Brand: MitutoyoManufacturers Part No.: 547-321A

P.O.A.

Add to basket
Mitutoyo
-
0.01 mm
±3 μm
-
LCD
-
SR44
IP4X
-
-
175mm
10mm
+40°C
0mm
547
-
-
547
Sauter TN 80-0.01 US Thickness Meter, 0.75mm - 80mm, 0.01 Accuracy, 0.1 mm Resolution, LCD Display
RS Stock No.: 899-8141Brand: SauterManufacturers Part No.: TN 80-0.01US

P.O.A.

Add to basket
Sauter
-
0.1 mm
0.01
7MHz
LCD
150 x 74 x 32mm
AA
-
Carrying Case, Interface Cable
32mm
150mm
80mm
-
0.75mm
TN 80-0.01 US
-
74mm
TN 80-0.01 US
Mitutoyo 547 Thickness Gauge, 0mm - 10mm, ±20 μm Accuracy, 0.001 mm Resolution, LCD Display
RS Stock No.: 794-3569Brand: MitutoyoManufacturers Part No.: 547-401A

P.O.A.

Add to basket
Mitutoyo
-
0.001 mm
±20 μm
-
LCD
-
SR44
IP4X
-
-
-
10mm
+40°C
0mm
547
-
-
547
Sauter TC 1250-0.1 FN Thickness Meter, 100μm - 1250μm, ±2.5 μm Accuracy, 0.1 μm Resolution, Digital Display
RS Stock No.: 660-8130Brand: SauterManufacturers Part No.: TC 1250-0.1FN

P.O.A.

Add to basket
Sauter
-
0.1 μm
±2.5 μm
-
Digital
131 x 65 x 28mm
AAA
-
-
28mm
131mm
1250µm
-
100µm
TC 1250-0.1 FN
81g
65mm
TC 1250-0.1 FN
Sauter TE 1250-0.1FN. Thickness Gauge, 100μm - 100μm, 3 % Accuracy, 0.1 μm, 1 μm Resolution, LCD Display
RS Stock No.: 136-3540Brand: SauterManufacturers Part No.: TE 1250-0.1FN

P.O.A.

Add to basket
Sauter
-
0.1 μm, 1 μm
3 %
50Hz
LCD
131 x 65 x 28mm
1.5 V AAA
-
Interface Cable, SAUTER ATC-01, SAUTER ATE-01, SAUTER ATE-02
28mm
131mm
100 μm, 1250µm
+50°C
100µm
TE 1250-0.1FN.
81g
65mm
TE 1250-0.1FN.
Sauter TE 1250-0.1N. Thickness Meter, 100μm - 100μm, 3 % Accuracy, 0.1 μm, 1 μm Resolution, LCD Display
RS Stock No.: 136-3541Brand: SauterManufacturers Part No.: TE 1250-0.1N

P.O.A.

Add to basket
Sauter
-
0.1 μm, 1 μm
3 %
50Hz
LCD
131 x 65 x 28mm
1.5 V AAA
-
Interface Cable, SAUTER ATC-01, SAUTER ATE-01, SAUTER ATE-02
28mm
131mm
100 μm, 1250µm
+50°C
100µm
-
81g
65mm
TE 1250-0.1N.

P.O.A.

Add to basket
Mitutoyo
-
0.01 mm
±3 μm
-
LCD
-
SR44
IP4X
-
-
175mm
12mm
+40°C
0mm
-
-
-
547