Thread Gauges

A thread gauge is a tool used to measure the pitch or lead of a screw head. They are designed to determine the gradient for external and internal threads. Thread gauges are useful for checking tool angle while cutting threads in metal turning lathes.

This tool is not used as a precision measuring instrument, rather it allows the user to determine the profile of the given thread and quickl...

Showing 1-12 of 12 products

Filter

Sort

Filter

Sort

AED 177.40

Each (ex VAT)

Add to basket
RS Pro
Imperial/Metric
16
-
0.185in
6mm
0.018in
0.5mm

AED 189.68

Each (ex VAT)

Add to basket
RS Pro
Imperial/Metric
28
11-1/2, 4, 6, 8, 10, 11, 12, 13, 16, 20, 28, 32, 40, 56
56TPI
6mm
4TPI
0.5mm
RS PRO, 30 Blades Thread Pitch Gauge, Imperial thread type
RS Stock No.: 683-0743Brand: RS PRO

AED 117.97

Each (ex VAT)

Add to basket
RS Pro
Imperial
30
4, 4-1/2, 5, 5-1/2, 6, 7, 8, 9, 10, 11, 11-1/2, 12, 13, 14, 15, 16, 18, 20, 22, 24, 26, 27, 28, 30, 32, 34, 36, 38, 40, 42
42TPI
42mm
4TPI
4mm
RS PRO, 28 Blades Thread Pitch Gauge, Metric thread type
RS Stock No.: 683-0737Brand: RS PRO

AED 216.30

Each (ex VAT)

Add to basket
RS Pro
Metric
28
0.25 mm, 0.3 mm, 0.35 mm, 0.4 mm, 0.45 mm, 0.5 mm, 0.55 mm, 0.6 mm, 0.65 mm, 0.7 mm, 0.75 mm, 0.8 mm, 0.85 mm, 0.9 mm, 1 mm, 1.1 mm, 1.2 mm, 1.25 mm, 1.3 mm, 1.4 mm, 1.5 mm, 1.6 mm, 1.7 mm, 1.75 mm, 1.8 mm, 1.9 mm, 2 mm, 2.5 mm
-
2.5mm
-
0.25mm
RS PRO, 27 Blades Thread Pitch Gauge, Imperial thread type
RS Stock No.: 683-0756Brand: RS PRO

AED 115.60

Each (ex VAT)

Add to basket
RS Pro
Imperial
27
4, 4-1/2, 5, 6, 7, 8, 9, 10, 11, 12, 13, 14, 16, 18, 19, 20, 22, 24, 25, 26, 28, 30, 32, 36, 40, 48, 60
60TPI
60mm
4TPI
4mm
RS PRO, 28 Blades Thread Pitch Gauge, Metric thread type
RS Stock No.: 387-0199Brand: RS PRO

AED 213.83

Each (ex VAT)

Add to basket
RS Pro
Metric
28
0.25 mm, 0.3 mm, 0.35 mm, 0.4 mm, 0.45 mm, 0.5 mm, 0.55 mm, 0.6 mm, 0.65 mm, 0.7 mm, 0.75 mm, 0.8 mm, 0.85 mm, 0.9 mm, 1 mm, 1.1 mm, 1.2 mm, 1.25 mm, 1.3 mm, 1.4 mm, 1.5 mm, 1.6 mm, 1.7 mm, 1.75 mm, 1.8 mm, 1.9 mm, 2 mm, 2.5 mm
-
2.5mm
-
0.25mm
RS PRO, 18 Blades Thread Pitch Gauge, Metric thread type
RS Stock No.: 683-0731Brand: RS PRO

AED 182.75

Each (ex VAT)

Add to basket
RS Pro
Metric
18
0.5 mm, 0.75 mm, 1 mm, 1.23 mm, 1.5 mm, 1.75 mm, 2 mm, 2.5 mm, 3 mm, 3.5 mm, 4 mm, 4.5 mm, 5 mm, 5.5 mm, 6 mm, 6.5 mm, 7 mm
-
7mm
-
0.5mm
RS PRO, 1 Blades Screw cutting gauge
RS Stock No.: 683-0709Brand: RS PRO

AED 106.05

Each (ex VAT)

Add to basket
RS Pro
-
1
-
-
1mm
-
0.5mm
SAM Thread Pitch Gauge, Metric thread type
RS Stock No.: 221-3326Brand: SAMManufacturers Part No.: 772-ISO

AED 69.93

Each (ex VAT)

Add to basket
SAM
Metric
-
-
-
-
-
-
SAM, 32 Blades Thread Pitch Gauge, Metric thread type
RS Stock No.: 221-3327Brand: SAMManufacturers Part No.: 772-M

AED 71.77

Each (ex VAT)

Add to basket
SAM
Metric
32
-
-
-
-
-
SAM, 32 Blades Thread Pitch Gauge, Whitworth thread type
RS Stock No.: 221-3328Brand: SAMManufacturers Part No.: 772-W

AED 69.93

Each (ex VAT)

Add to basket
SAM
Whitworth
32
-
-
-
-
-

AED 29.35

Each (ex VAT)

Add to basket
MikronTec
Whitworth/Metric
52
-
62TPI
6mm
4TPI
0.25mm