Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

1-Avel, Mains, 2m 3 Core, Black Polyvinyl Chloride PVC Power Cable

RS Stock No.: 282-1519Brand: 1-AvelManufacturers Part No.: RND 465-00931Distrelec Article No.: 30145374
View all in Power Cable

Technical Document

Specifications

Brand

1-Avel

Cross Sectional Area

0.75 mm²

Number of Cores

3

Sheath Colour

Black

Length

2m

Cable Type

Mains

Current Rating

16 A

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

250 V

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 35.33

AED 35.33 Each (ex VAT)

AED 37.10

AED 37.10 Each (inc. VAT)

1-Avel, Mains, 2m 3 Core, Black Polyvinyl Chloride PVC Power Cable

AED 35.33

AED 35.33 Each (ex VAT)

AED 37.10

AED 37.10 Each (inc. VAT)

1-Avel, Mains, 2m 3 Core, Black Polyvinyl Chloride PVC Power Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

1-Avel

Cross Sectional Area

0.75 mm²

Number of Cores

3

Sheath Colour

Black

Length

2m

Cable Type

Mains

Current Rating

16 A

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

250 V

Country of Origin

China

You may be interested in