Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

1-Avel Wire, 1mm Solder, 217°C Melting Point

RS Stock No.: 282-1522Brand: 1-AvelManufacturers Part No.: RND 560-00175
View all in Solder

Technical Document

Specifications

Brand

1-Avel

Wire Diameter

1mm

Model Number

RND 560-00175

Product Form

Wire

Melting Point

217°C

Percent Silver

0.3%

Country of Origin

Spain

Stock information temporarily unavailable.

P.O.A.

1-Avel Wire, 1mm Solder, 217°C Melting Point

P.O.A.

1-Avel Wire, 1mm Solder, 217°C Melting Point
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

1-Avel

Wire Diameter

1mm

Model Number

RND 560-00175

Product Form

Wire

Melting Point

217°C

Percent Silver

0.3%

Country of Origin

Spain