Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

1-Avel Anti Static Bag 76mm(W)x 127mm(L)

RS Stock No.: 282-1526Brand: 1-AvelManufacturers Part No.: RND 600-00015
View all in Anti Static Packaging

Technical Document

Specifications

Brand

1-Avel

Packaging Type

Anti Static Bag

Type

Recloseable Bag

Bubble Bag

No

Colour

Pink

Length

127mm

Width

76mm

Country of Origin

China

You may be interested in
RS PRO Anti Static Bag 125mm(W)x 75mm(L)
AED 27.261 Lot of 100 (ex VAT)
Stock information temporarily unavailable.

AED 77.25

AED 0.772 Each (In a Pack of 100) (ex VAT)

AED 81.11

AED 0.811 Each (In a Pack of 100) (inc. VAT)

1-Avel Anti Static Bag 76mm(W)x 127mm(L)

AED 77.25

AED 0.772 Each (In a Pack of 100) (ex VAT)

AED 81.11

AED 0.811 Each (In a Pack of 100) (inc. VAT)

1-Avel Anti Static Bag 76mm(W)x 127mm(L)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Anti Static Bag 125mm(W)x 75mm(L)
AED 27.261 Lot of 100 (ex VAT)

Technical Document

Specifications

Brand

1-Avel

Packaging Type

Anti Static Bag

Type

Recloseable Bag

Bubble Bag

No

Colour

Pink

Length

127mm

Width

76mm

Country of Origin

China

You may be interested in
RS PRO Anti Static Bag 125mm(W)x 75mm(L)
AED 27.261 Lot of 100 (ex VAT)