Technical Document
Specifications
Brand
2J AntennaRF Protocols
2G (GSM/GPRS), 3G (UTMS), 4G (LTE)
Gain
4.5dBi
Physical Form
Patch
Dimensions
36 x 36 x 4mm
Height
4mm
Length
36mm
Width_SC_PC
36mm
Country of Origin
Slovakia
AED 109.70
AED 109.70 Each (ex VAT)
AED 115.18
AED 115.18 Each (inc. VAT)
1
AED 109.70
AED 109.70 Each (ex VAT)
AED 115.18
AED 115.18 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 109.70 |
10 - 24 | AED 104.13 |
25 - 49 | AED 98.98 |
50 - 99 | AED 95.79 |
100+ | AED 91.52 |
Technical Document
Specifications
Brand
2J AntennaRF Protocols
2G (GSM/GPRS), 3G (UTMS), 4G (LTE)
Gain
4.5dBi
Physical Form
Patch
Dimensions
36 x 36 x 4mm
Height
4mm
Length
36mm
Width_SC_PC
36mm
Country of Origin
Slovakia