Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3D Printz 1.75mm White PLA High Speed 3D Printer Filament, 1kg

RS Stock No.: 203-5642Brand: 3D PrintzManufacturers Part No.: 1006PETGWHT
View all in 3D Printing Materials

Technical Document

Specifications

Material Type

PLA

Printing Technology

FDM

Machine Specific

No

Colour

White

For Use With

3D Printers

Weight

1kg

Diameter

1.75mm

Printing Material

PLA High Speed

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 202.50

AED 202.50 Each (ex VAT)

AED 212.62

AED 212.62 Each (inc. VAT)

3D Printz 1.75mm White PLA High Speed 3D Printer Filament, 1kg

AED 202.50

AED 202.50 Each (ex VAT)

AED 212.62

AED 212.62 Each (inc. VAT)

3D Printz 1.75mm White PLA High Speed 3D Printer Filament, 1kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Material Type

PLA

Printing Technology

FDM

Machine Specific

No

Colour

White

For Use With

3D Printers

Weight

1kg

Diameter

1.75mm

Printing Material

PLA High Speed

Country of Origin

China

You may be interested in