Technical Document
Specifications
Brand
3M E.A.RReusable/Disposable
Disposable
Attachment Style
Uncorded
Number of Pairs per Package
200
Single Number Rating SNR
37dB
Single Number Rating (SNR)
37dB
Standards Met
CE, EN 352-2
Series
Soft FX
Material
Polyurethane
Colour
Yellow
Metal Detectable
No
EN Standards
EN 352:2020
Country of Origin
United States
AED 325.34
AED 325.34 1 Box of 200 (ex VAT)
AED 341.61
AED 341.61 1 Box of 200 (inc. VAT)
1
AED 325.34
AED 325.34 1 Box of 200 (ex VAT)
AED 341.61
AED 341.61 1 Box of 200 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
3M E.A.RReusable/Disposable
Disposable
Attachment Style
Uncorded
Number of Pairs per Package
200
Single Number Rating SNR
37dB
Single Number Rating (SNR)
37dB
Standards Met
CE, EN 352-2
Series
Soft FX
Material
Polyurethane
Colour
Yellow
Metal Detectable
No
EN Standards
EN 352:2020
Country of Origin
United States