3M E.A.R Express Series Blue, Yellow Reusable Corded Ear Plugs, 28dB Rated, 100 Pairs

RS Stock No.: 228-3847Brand: 3M E.A.RManufacturers Part No.: EX-01-001
brand-logo
View all in Ear Plugs

Technical Document

Specifications

Reusable/Disposable

Reusable

Attachment Style

Corded

Number of Pairs per Package

100

Single Number Rating SNR

28dB

Single Number Rating (SNR)

28dB

Standards Met

CE, EN 352-2

Series

Express

Material

Polyurethane Foam

Colour

Blue, Yellow

Metal Detectable

No

EN Standards

EN 352:2020

Product details

3M™ E-A-R™ Express™ Earplugs, 28 dB

The 3M™ E-A-R™ Express™ earplugs have a proven pre-moulded shape that is designed to fit most ear canals and offer substantial ear protection. The soft, Polyurethane foam ensures easy compression to fit into the ear canal. The pre-moulded earplugs simply push into the ear canal for clean and the high attenuation earplugs are ideal for various applications. With a noise reduction of up too 28 dB they reduce hazardous levels of noise.

Comfort and Ease

The Express™ earplugs consist of a soft dome, which helps with providing low pressure inside the ear canal, therefore, creating comfort and wearability. The grips of the earplugs allow for easy fitment and removal.

Protecting against noise

The 3M Express™ earplugs have a smooth, dirt repellent pods for greater hygiene, longer life and a comfortable fit. They provide excellent noise protection value of 28 dB.

Features and Benefits

• Soft foam earplugs to provide maximum comfort and low pressure inside the ear
• No need to handle the plug tip making them more hygienically acceptable
• Foam tip is shaped and sized for easier fitting
• Soft polyurethane foam
• SNR - 38 dB

FAQ's

Can these earplugs be washed and/or reused?

These earplugs can be washed and reused, this can be done with lukewarm water and soap or a disinfecting spray. Ensure the earplugs are dry before using.

What is the lifespan of reusable earplugs?

The lifespan of reusable earplugs will depend on the frequency of use and regular cleaning. Based on daily use we recommend replacing the earplugs after about 3 to 4 months.

Standards

Tested by INSPEC (9//94) in accordance with EN352-2

Reusable Ear Plugs

Stock information temporarily unavailable.

AED 645.91

AED 645.91 1 Box of 100 (ex VAT)

AED 678.21

AED 678.21 1 Box of 100 (inc. VAT)

3M E.A.R Express Series Blue, Yellow Reusable Corded Ear Plugs, 28dB Rated, 100 Pairs

AED 645.91

AED 645.91 1 Box of 100 (ex VAT)

AED 678.21

AED 678.21 1 Box of 100 (inc. VAT)

3M E.A.R Express Series Blue, Yellow Reusable Corded Ear Plugs, 28dB Rated, 100 Pairs
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Reusable/Disposable

Reusable

Attachment Style

Corded

Number of Pairs per Package

100

Single Number Rating SNR

28dB

Single Number Rating (SNR)

28dB

Standards Met

CE, EN 352-2

Series

Express

Material

Polyurethane Foam

Colour

Blue, Yellow

Metal Detectable

No

EN Standards

EN 352:2020

Product details

3M™ E-A-R™ Express™ Earplugs, 28 dB

The 3M™ E-A-R™ Express™ earplugs have a proven pre-moulded shape that is designed to fit most ear canals and offer substantial ear protection. The soft, Polyurethane foam ensures easy compression to fit into the ear canal. The pre-moulded earplugs simply push into the ear canal for clean and the high attenuation earplugs are ideal for various applications. With a noise reduction of up too 28 dB they reduce hazardous levels of noise.

Comfort and Ease

The Express™ earplugs consist of a soft dome, which helps with providing low pressure inside the ear canal, therefore, creating comfort and wearability. The grips of the earplugs allow for easy fitment and removal.

Protecting against noise

The 3M Express™ earplugs have a smooth, dirt repellent pods for greater hygiene, longer life and a comfortable fit. They provide excellent noise protection value of 28 dB.

Features and Benefits

• Soft foam earplugs to provide maximum comfort and low pressure inside the ear
• No need to handle the plug tip making them more hygienically acceptable
• Foam tip is shaped and sized for easier fitting
• Soft polyurethane foam
• SNR - 38 dB

FAQ's

Can these earplugs be washed and/or reused?

These earplugs can be washed and reused, this can be done with lukewarm water and soap or a disinfecting spray. Ensure the earplugs are dry before using.

What is the lifespan of reusable earplugs?

The lifespan of reusable earplugs will depend on the frequency of use and regular cleaning. Based on daily use we recommend replacing the earplugs after about 3 to 4 months.

Standards

Tested by INSPEC (9//94) in accordance with EN352-2

Reusable Ear Plugs