Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M E.A.R Blue, Yellow Reusable Band Ear Plugs, 26dB Rated, 1 Pairs

RS Stock No.: 289-4324Brand: 3M E.A.RManufacturers Part No.: RF-01-000
brand-logo
View all in Ear Plugs

Technical Document

Specifications

Reusable/Disposable

Reusable

Attachment Style

Band

Number of Pairs per Package

1

Single Number Rating SNR

26dB

Colour

Blue, Yellow

Country of Origin

United Kingdom

Product details

E.A.R Reflex Ear Plugs

Foam cone shaped ear plugs on a patented, hinged band which allows a variety of wearing positions.

Lightweight and comfortable
High visibility
Easy storage around neck when not in use
Pods can be washed in warm water
SNR=26dB

Standards

EN 352-2 (tested under chin)

Reusable Ear Plugs

You may be interested in
Stock information temporarily unavailable.

P.O.A.

3M E.A.R Blue, Yellow Reusable Band Ear Plugs, 26dB Rated, 1 Pairs

P.O.A.

3M E.A.R Blue, Yellow Reusable Band Ear Plugs, 26dB Rated, 1 Pairs
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Reusable/Disposable

Reusable

Attachment Style

Band

Number of Pairs per Package

1

Single Number Rating SNR

26dB

Colour

Blue, Yellow

Country of Origin

United Kingdom

Product details

E.A.R Reflex Ear Plugs

Foam cone shaped ear plugs on a patented, hinged band which allows a variety of wearing positions.

Lightweight and comfortable
High visibility
Easy storage around neck when not in use
Pods can be washed in warm water
SNR=26dB

Standards

EN 352-2 (tested under chin)

Reusable Ear Plugs

You may be interested in