Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M E.A.R Yellow Reusable Band Ear Plugs, 26dB Rated, 25Each Pairs

RS Stock No.: 394-8309Brand: 3M E.A.RManufacturers Part No.: RS-01-000RS
brand-logo
View all in Ear Plugs

Technical Document

Specifications

Reusable/Disposable

Reusable

Attachment Style

Band

Number of Pairs per Package

25Each

Single Number Rating SNR

26dB

Colour

Yellow

Product details

E.A.R Reflex Ear Plugs

Foam cone shaped ear plugs on a patented, hinged band which allows a variety of wearing positions.

Lightweight and comfortable
High visibility
Easy storage around neck when not in use
Pods can be washed in warm water
SNR=26dB

Standards

EN 352-2 (tested under chin)

Reusable Ear Plugs

You may be interested in
Stock information temporarily unavailable.

P.O.A.

3M E.A.R Yellow Reusable Band Ear Plugs, 26dB Rated, 25Each Pairs

P.O.A.

3M E.A.R Yellow Reusable Band Ear Plugs, 26dB Rated, 25Each Pairs
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Reusable/Disposable

Reusable

Attachment Style

Band

Number of Pairs per Package

25Each

Single Number Rating SNR

26dB

Colour

Yellow

Product details

E.A.R Reflex Ear Plugs

Foam cone shaped ear plugs on a patented, hinged band which allows a variety of wearing positions.

Lightweight and comfortable
High visibility
Easy storage around neck when not in use
Pods can be washed in warm water
SNR=26dB

Standards

EN 352-2 (tested under chin)

Reusable Ear Plugs

You may be interested in