Technical Document
Specifications
Brand
3M PELTORLens Colour
Clear
UV Protection
Yes
Style Type
Spectacles
Anti-Mist Coating
Yes
Scratch Resistant
Yes
EN166 Eye Protection
F, T
Series
Metaliks
Frame Material
Metal
Lens Material
Polycarbonate (PC)
Vented
Yes
Country of Origin
Taiwan, Province Of China
Product details
Spectacles
When assessing the need for eye protection, first identify the hazards (airborne dust, projectiles, splashes etc.), then their extent (frequency/velocity of projectiles, frequency/severity of splashes). All lenses are made from polycarbonate and approved to EN 166-1F.

AED 50.68
AED 50.68 Each (ex VAT)
AED 53.21
AED 53.21 Each (inc. VAT)
1
AED 50.68
AED 50.68 Each (ex VAT)
AED 53.21
AED 53.21 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 6 | AED 50.68 |
7 - 14 | AED 48.67 |
15 - 39 | AED 47.12 |
40+ | AED 45.06 |

Technical Document
Specifications
Brand
3M PELTORLens Colour
Clear
UV Protection
Yes
Style Type
Spectacles
Anti-Mist Coating
Yes
Scratch Resistant
Yes
EN166 Eye Protection
F, T
Series
Metaliks
Frame Material
Metal
Lens Material
Polycarbonate (PC)
Vented
Yes
Country of Origin
Taiwan, Province Of China
Product details
Spectacles
When assessing the need for eye protection, first identify the hazards (airborne dust, projectiles, splashes etc.), then their extent (frequency/velocity of projectiles, frequency/severity of splashes). All lenses are made from polycarbonate and approved to EN 166-1F.
