Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M PELTOR Metaliks Anti-Mist UV Safety Glasses, Grey Polycarbonate Lens, Vented

RS Stock No.: 434-3553Brand: 3M PELTORManufacturers Part No.: 71460-00002C
brand-logo
View all in Safety Glasses

Technical Document

Specifications

Lens Colour

Grey

UV Protection

Yes

Style Type

Spectacles

Anti-Mist Coating

Yes

Scratch Resistant

Yes

EN166 Eye Protection

F, T

Series

Metaliks

Frame Material

Metal

Lens Material

Polycarbonate (PC)

Vented

Yes

Country of Origin

Taiwan, Province Of China

Product details

Spectacles

When assessing the need for eye protection, first identify the hazards (airborne dust, projectiles, splashes etc.), then their extent (frequency/velocity of projectiles, frequency/severity of splashes). All lenses are made from polycarbonate and approved to EN 166-1F.

Stock information temporarily unavailable.

AED 65.15

AED 65.15 Each (ex VAT)

AED 68.41

AED 68.41 Each (inc. VAT)

3M PELTOR Metaliks Anti-Mist UV Safety Glasses, Grey Polycarbonate Lens, Vented

AED 65.15

AED 65.15 Each (ex VAT)

AED 68.41

AED 68.41 Each (inc. VAT)

3M PELTOR Metaliks Anti-Mist UV Safety Glasses, Grey Polycarbonate Lens, Vented
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lens Colour

Grey

UV Protection

Yes

Style Type

Spectacles

Anti-Mist Coating

Yes

Scratch Resistant

Yes

EN166 Eye Protection

F, T

Series

Metaliks

Frame Material

Metal

Lens Material

Polycarbonate (PC)

Vented

Yes

Country of Origin

Taiwan, Province Of China

Product details

Spectacles

When assessing the need for eye protection, first identify the hazards (airborne dust, projectiles, splashes etc.), then their extent (frequency/velocity of projectiles, frequency/severity of splashes). All lenses are made from polycarbonate and approved to EN 166-1F.