Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

X-sport DX coated lens spectacles

RS Stock No.: 434-3569Brand: 3M PELTORManufacturers Part No.: 71470-00001C
View all in Safety Glasses

Technical Document

Specifications

Brand

PELTOR

Lens Colour

Clear

UV Protection

Yes

Style Type

Spectacles

Anti-Mist Coating

Yes

Scratch Resistant

Yes

Series

71470

Lens Material

Polycarbonate (PC)

Stock information temporarily unavailable.

P.O.A.

X-sport DX coated lens spectacles

P.O.A.

X-sport DX coated lens spectacles
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

PELTOR

Lens Colour

Clear

UV Protection

Yes

Style Type

Spectacles

Anti-Mist Coating

Yes

Scratch Resistant

Yes

Series

71470

Lens Material

Polycarbonate (PC)