3M PELTOR G2000 Blue Safety Helmet, Adjustable, Ventilated

RS Stock No.: 429-149Brand: 3M PELTORManufacturers Part No.: G2000CRS SOLARIS BB
brand-logo
View all in Hard Hats

Technical Document

Specifications

Colour

Blue

Chin Strap Included

No

Vented

Yes

Integrated Eye Shield

No

Adustable Size

Yes

Material

ABS

Accessory Slots

Yes

Lining

No

Integral Sweatband

Yes

Peak Type

Standard

Complies with EN 397

Yes

Range

G2000

Country of Origin

Poland

Product details

G2000 Uvicator™ Safety Helmet

A UV-stabilised ABS plastic hardshell hat with an integral UV indicator. The UV indicator shows just how much the hard hat has been affected by the sun's radiation and therefore when it is time to replace the hat. When new the indicator is red and over time the sun's light gradually fades it. When the indicator has faded completely, the hat should be replaced.

Weight approx. 350g
Approved for Lateral Deformation (LD), molten splash metal (MM) and low temperatures (-30°)
Effective shock absorption
Ergonomic lining, good ventilation
No pressure points
Adjustable size from large to extra small

Standards

CE marked to EN 397

You may be interested in
Stock information temporarily unavailable.

AED 136.92

AED 136.92 Each (ex VAT)

AED 143.77

AED 143.77 Each (inc. VAT)

3M PELTOR G2000 Blue Safety Helmet, Adjustable, Ventilated

AED 136.92

AED 136.92 Each (ex VAT)

AED 143.77

AED 143.77 Each (inc. VAT)

3M PELTOR G2000 Blue Safety Helmet, Adjustable, Ventilated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Colour

Blue

Chin Strap Included

No

Vented

Yes

Integrated Eye Shield

No

Adustable Size

Yes

Material

ABS

Accessory Slots

Yes

Lining

No

Integral Sweatband

Yes

Peak Type

Standard

Complies with EN 397

Yes

Range

G2000

Country of Origin

Poland

Product details

G2000 Uvicator™ Safety Helmet

A UV-stabilised ABS plastic hardshell hat with an integral UV indicator. The UV indicator shows just how much the hard hat has been affected by the sun's radiation and therefore when it is time to replace the hat. When new the indicator is red and over time the sun's light gradually fades it. When the indicator has faded completely, the hat should be replaced.

Weight approx. 350g
Approved for Lateral Deformation (LD), molten splash metal (MM) and low temperatures (-30°)
Effective shock absorption
Ergonomic lining, good ventilation
No pressure points
Adjustable size from large to extra small

Standards

CE marked to EN 397

You may be interested in