3M PELTOR X5P3 Ear Shells with Helmet Attachment, 36dB

RS Stock No.: 778-5238Brand: 3M PELTORManufacturers Part No.: X5P3E-SV
brand-logo
View all in Ear Defenders

Technical Document

Specifications

Attachment Type

Helmet

Series

X5P3

Single Number Rating SNR

36dB

Single Number Rating (SNR)

36dB

Bluetooth

No

Product Weight

353g

Colour

Black

EN Standards

EN 352:2020

Noise Cancelling Microphone

No

Ear Defender Type

Ear Defender

FM Radio

No

Active Noise Protection

No

Push to Talk Button

No

Folding

No

Standards Met

CE

Country of Origin

Poland

Product details

3M™ Peltor™ Ear Defenders, 36 dB, Black, Helmet Mounted, X5P3

The 3M™ Peltor™ X5 ear defenders are designed for use in extremely tough and noisy environments, that often require double protection. These defenders meet the needs of a large range of industrial applications providing high levels of attenuation, particularly with sound dominated by low frequencies. The Peltor™ X5 ear defenders combine comfort and wearability with functionality for improved efficiency within your workplace operations.

High Performance

These high-performance ear defenders have an SNR (single number rating) of 36 decibels (dB) offering exceptional value in maintaining safety in extreme noise environments.

Rugged Design

The X5 hear protection are ruggedly built to cope with everyday wear and tear in harsh environments. The soft large cups are relatively lightweight around the ears and excellent balance and wearer comfort. The Peltor™ X5 Headband Ear Muff has a narrow capsule construction and the helmet mounting version fits directly onto many safety hemets.

Features and Benefits

• High-performance hearing protector designed to offer protection against extremely high noise levels, for example, airports, quarrying or paper mills
• Unparalleled attenuation without the need for double protection
• Twin headband design helps reduce heat buildup with good fit and balance
• Electrically insulated wire headband.
• Easy to replace cushions and inserts to help keep them hygienically clean.
• Helmet mounted version for most safety helmets

Typical Applications

• Power stations
• Mining operations
• Airports
• Engine rooms
• Printing
• Cement manufacture
• Industrial operations

FAQ's

Are ear muffs as effective as ear plugs?

For ear protection in high noise environments, ear plugs can offer a more complete level of noise reduction. However, ear muffs have advantages in that they don't have to be fit inside the ear, and so can be more comfortable, economic and hygienic.


Why are ear defenders necessary?

Hearing protection is designed to protect the user from extreme noise levels. The padding of the cushion is made from a type of acoustic foam that absorbs the waves to stop them from reaching the eardrum.

Some everyday tasks can damage your hearing and can have a catastrophic effect. So it's important to protect yourself of task/activities such as mowing the lawn.

Why Choose 3M?

3M are a trusted name in personal protective equipment and are a mainstay in industrial grade PPE. To protect your workers in a variety of challenging workplace environments, 3M has a solution for your needs. RS Components combines its renowned customer service with a fantastic selection of 3M workplace safety products to support your needs.

Stock information temporarily unavailable.

AED 211.78

AED 211.78 Each (ex VAT)

AED 222.37

AED 222.37 Each (inc. VAT)

3M PELTOR X5P3 Ear Shells with Helmet Attachment, 36dB

AED 211.78

AED 211.78 Each (ex VAT)

AED 222.37

AED 222.37 Each (inc. VAT)

3M PELTOR X5P3 Ear Shells with Helmet Attachment, 36dB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Attachment Type

Helmet

Series

X5P3

Single Number Rating SNR

36dB

Single Number Rating (SNR)

36dB

Bluetooth

No

Product Weight

353g

Colour

Black

EN Standards

EN 352:2020

Noise Cancelling Microphone

No

Ear Defender Type

Ear Defender

FM Radio

No

Active Noise Protection

No

Push to Talk Button

No

Folding

No

Standards Met

CE

Country of Origin

Poland

Product details

3M™ Peltor™ Ear Defenders, 36 dB, Black, Helmet Mounted, X5P3

The 3M™ Peltor™ X5 ear defenders are designed for use in extremely tough and noisy environments, that often require double protection. These defenders meet the needs of a large range of industrial applications providing high levels of attenuation, particularly with sound dominated by low frequencies. The Peltor™ X5 ear defenders combine comfort and wearability with functionality for improved efficiency within your workplace operations.

High Performance

These high-performance ear defenders have an SNR (single number rating) of 36 decibels (dB) offering exceptional value in maintaining safety in extreme noise environments.

Rugged Design

The X5 hear protection are ruggedly built to cope with everyday wear and tear in harsh environments. The soft large cups are relatively lightweight around the ears and excellent balance and wearer comfort. The Peltor™ X5 Headband Ear Muff has a narrow capsule construction and the helmet mounting version fits directly onto many safety hemets.

Features and Benefits

• High-performance hearing protector designed to offer protection against extremely high noise levels, for example, airports, quarrying or paper mills
• Unparalleled attenuation without the need for double protection
• Twin headband design helps reduce heat buildup with good fit and balance
• Electrically insulated wire headband.
• Easy to replace cushions and inserts to help keep them hygienically clean.
• Helmet mounted version for most safety helmets

Typical Applications

• Power stations
• Mining operations
• Airports
• Engine rooms
• Printing
• Cement manufacture
• Industrial operations

FAQ's

Are ear muffs as effective as ear plugs?

For ear protection in high noise environments, ear plugs can offer a more complete level of noise reduction. However, ear muffs have advantages in that they don't have to be fit inside the ear, and so can be more comfortable, economic and hygienic.


Why are ear defenders necessary?

Hearing protection is designed to protect the user from extreme noise levels. The padding of the cushion is made from a type of acoustic foam that absorbs the waves to stop them from reaching the eardrum.

Some everyday tasks can damage your hearing and can have a catastrophic effect. So it's important to protect yourself of task/activities such as mowing the lawn.

Why Choose 3M?

3M are a trusted name in personal protective equipment and are a mainstay in industrial grade PPE. To protect your workers in a variety of challenging workplace environments, 3M has a solution for your needs. RS Components combines its renowned customer service with a fantastic selection of 3M workplace safety products to support your needs.