3M Fine Sanding Block, 123mm x 95mm

RS Stock No.: 139-868Brand: 3MManufacturers Part No.: 03804
brand-logo

Technical Document

Specifications

Brand

3M

Abrasive Material

Aluminium Oxide

Sandpaper Type

Sanding Block

Grade

Fine

Length

123mm

Width

95mm

You may be interested in
3M Medium Sanding Block, 123mm x 95mm
AED 352.191 Lot of 24 (ex VAT)
Stock information temporarily unavailable.

AED 139.39

AED 139.39 1 Lot of 24 (ex VAT)

AED 146.36

AED 146.36 1 Lot of 24 (inc. VAT)

3M Fine Sanding Block, 123mm x 95mm

AED 139.39

AED 139.39 1 Lot of 24 (ex VAT)

AED 146.36

AED 146.36 1 Lot of 24 (inc. VAT)

3M Fine Sanding Block, 123mm x 95mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5AED 139.39
6+AED 136.60
You may be interested in
3M Medium Sanding Block, 123mm x 95mm
AED 352.191 Lot of 24 (ex VAT)

Technical Document

Specifications

Brand

3M

Abrasive Material

Aluminium Oxide

Sandpaper Type

Sanding Block

Grade

Fine

Length

123mm

Width

95mm

You may be interested in
3M Medium Sanding Block, 123mm x 95mm
AED 352.191 Lot of 24 (ex VAT)