Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M Male 20 Pin Straight Cable Mount SCSI Connector 2.54mm Pitch, Solder

RS Stock No.: 176-1970Brand: 3MManufacturers Part No.: 10120-3000VE
brand-logo
View all in SCSI Connectors

Technical Document

Specifications

Brand

3M

Gender

Male

Number Of Contacts

20

Body Orientation

Straight

Mounting Type

Cable Mount

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Housing Material

Steel

Pitch

2.54mm

Current Rating

1A

Termination Method

Solder

Length

22mm

Maximum Operating Temperature

+105°C

Depth

19.3mm

Width

9.1mm

Minimum Operating Temperature

-55°C

Product details

Mini Delta Ribbon (MDR)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

3M Male 20 Pin Straight Cable Mount SCSI Connector 2.54mm Pitch, Solder

P.O.A.

3M Male 20 Pin Straight Cable Mount SCSI Connector 2.54mm Pitch, Solder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

3M

Gender

Male

Number Of Contacts

20

Body Orientation

Straight

Mounting Type

Cable Mount

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Housing Material

Steel

Pitch

2.54mm

Current Rating

1A

Termination Method

Solder

Length

22mm

Maximum Operating Temperature

+105°C

Depth

19.3mm

Width

9.1mm

Minimum Operating Temperature

-55°C

Product details

Mini Delta Ribbon (MDR)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in