Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M Male 50 Pin Right Angle Cable Mount SCSI Connector 1.27mm Pitch, IDT

RS Stock No.: 163-3336Brand: 3MManufacturers Part No.: 10150-6000EL
brand-logo
View all in SCSI Connectors

Technical Document

Specifications

Brand

3M

Gender

Male

Number Of Contacts

50

Body Orientation

Right Angle

Mounting Type

Cable Mount

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Pitch

1.27mm

Current Rating

500mA

Voltage Rating

150 V ac, 200 V dc

Termination Method

IDT

Length

41.1mm

Depth

9.1mm

Width

12.7mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Country of Origin

Japan

Product details

IDC Wiremount Plugs (MDR) Shielded

From 3M, this range of 101 Series Mini D Ribbon (MDR) Connectors are .050" IDC Wiremount Shielded Plugs. The design of the 101 Series Mini D Ribbon (MDR) Connectors, provides IDC terminations for the individual cores and wiper-on-wiper contact. The 101 Series MDR Wiremount Plug accepts various cable constructions including round, flat, twisted pair and twinax.

Features and Benefits:

• Can be used in conjunction with metal backshells series stock no. 163-3358 and stock no. 194-2949 typical
• Excellent EMI/ESD protection
• Mates with PCB receptacle stock no. 499-9752 typical

The 3M range of IDC Wiremount Plugs includes:

• 101xx-6000Ex = Gold Flash over Ni IDC plating
• 101xx-6000xL = Contact area Au 0.2 μm, Tail area Au flash with lubricant treatment
• 101xx-6000xC = Contact area Au 0.7 6 μm, Tail area Au flash
• 101xx-6x0xxx = Black cover
• 101xx-6x1xxx = Gray cover

What are D-Sub Connectors used for?

D-sub connectors are used in a variety of electronics applications, and are frequently found in heavy duty computing systems such as in hospital equipment and industrial computers. They are also common in personal and office computing systems.

They are a robust connector that offer a secure connection, meaning they are suitable for use in more challenging environments.

Why choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Mini Delta Ribbon (MDR)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 41.84

AED 41.84 Each (ex VAT)

AED 43.93

AED 43.93 Each (inc. VAT)

3M Male 50 Pin Right Angle Cable Mount SCSI Connector 1.27mm Pitch, IDT

AED 41.84

AED 41.84 Each (ex VAT)

AED 43.93

AED 43.93 Each (inc. VAT)

3M Male 50 Pin Right Angle Cable Mount SCSI Connector 1.27mm Pitch, IDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 41.84
10 - 24AED 37.59
25 - 49AED 34.28
50 - 99AED 32.55
100+AED 30.92

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

3M

Gender

Male

Number Of Contacts

50

Body Orientation

Right Angle

Mounting Type

Cable Mount

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Pitch

1.27mm

Current Rating

500mA

Voltage Rating

150 V ac, 200 V dc

Termination Method

IDT

Length

41.1mm

Depth

9.1mm

Width

12.7mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Country of Origin

Japan

Product details

IDC Wiremount Plugs (MDR) Shielded

From 3M, this range of 101 Series Mini D Ribbon (MDR) Connectors are .050" IDC Wiremount Shielded Plugs. The design of the 101 Series Mini D Ribbon (MDR) Connectors, provides IDC terminations for the individual cores and wiper-on-wiper contact. The 101 Series MDR Wiremount Plug accepts various cable constructions including round, flat, twisted pair and twinax.

Features and Benefits:

• Can be used in conjunction with metal backshells series stock no. 163-3358 and stock no. 194-2949 typical
• Excellent EMI/ESD protection
• Mates with PCB receptacle stock no. 499-9752 typical

The 3M range of IDC Wiremount Plugs includes:

• 101xx-6000Ex = Gold Flash over Ni IDC plating
• 101xx-6000xL = Contact area Au 0.2 μm, Tail area Au flash with lubricant treatment
• 101xx-6000xC = Contact area Au 0.7 6 μm, Tail area Au flash
• 101xx-6x0xxx = Black cover
• 101xx-6x1xxx = Gray cover

What are D-Sub Connectors used for?

D-sub connectors are used in a variety of electronics applications, and are frequently found in heavy duty computing systems such as in hospital equipment and industrial computers. They are also common in personal and office computing systems.

They are a robust connector that offer a secure connection, meaning they are suitable for use in more challenging environments.

Why choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Mini Delta Ribbon (MDR)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more