Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M SCOTCH 101E Beige Masking Tape 30mm x 50m

RS Stock No.: 188-2918Brand: 3MManufacturers Part No.: 101E 30mmx50m
brand-logo
View all in Masking Tapes

Technical Document

Specifications

Brand

3M

Backing Material

Crepe Paper

Adhesive Material

Rubber

Width

30mm

Length

50m

Model Number

SCOTCH 101E

Series

Scotch

Thickness

0.12mm

Colour

Beige

Country of Origin

Italy

Stock information temporarily unavailable.

AED 16.74

AED 16.74 Each (ex VAT)

AED 17.58

AED 17.58 Each (inc. VAT)

3M SCOTCH 101E Beige Masking Tape 30mm x 50m

AED 16.74

AED 16.74 Each (ex VAT)

AED 17.58

AED 17.58 Each (inc. VAT)

3M SCOTCH 101E Beige Masking Tape 30mm x 50m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 16.74
15 - 39AED 16.38
40+AED 16.07

Technical Document

Specifications

Brand

3M

Backing Material

Crepe Paper

Adhesive Material

Rubber

Width

30mm

Length

50m

Model Number

SCOTCH 101E

Series

Scotch

Thickness

0.12mm

Colour

Beige

Country of Origin

Italy