Technical Document
Specifications
Brand
3MBacking Material
Paper
Adhesive Material
Rubber
Width
48mm
Length
50m
Series
Scotch
Model Number
SCOTCH 101E
Thickness
0.14mm
Colour
Beige
Country of Origin
Italy
Stock information temporarily unavailable.
AED 29.15
AED 29.15 Each (ex VAT)
AED 30.61
AED 30.61 Each (inc. VAT)
3M SCOTCH 101E Beige Masking Tape 48mm x 50m
1
AED 29.15
AED 29.15 Each (ex VAT)
AED 30.61
AED 30.61 Each (inc. VAT)
3M SCOTCH 101E Beige Masking Tape 48mm x 50m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | AED 29.15 |
6 - 14 | AED 28.74 |
15+ | AED 28.43 |
Technical Document
Specifications
Brand
3MBacking Material
Paper
Adhesive Material
Rubber
Width
48mm
Length
50m
Series
Scotch
Model Number
SCOTCH 101E
Thickness
0.14mm
Colour
Beige
Country of Origin
Italy