Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M SCOTCH 101E Beige Masking Tape 24mm x 50m

RS Stock No.: 727-1290Brand: 3MManufacturers Part No.: 101E
brand-logo
View all in Masking Tapes

Technical Document

Specifications

Brand

3M

Backing Material

Paper

Adhesive Material

Rubber

Width

24mm

Length

50m

Series

Scotch

Model Number

SCOTCH 101E

Thickness

0.14mm

Colour

Beige

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

AED 14.12

AED 14.12 Each (ex VAT)

AED 14.83

AED 14.83 Each (inc. VAT)

3M SCOTCH 101E Beige Masking Tape 24mm x 50m

AED 14.12

AED 14.12 Each (ex VAT)

AED 14.83

AED 14.83 Each (inc. VAT)

3M SCOTCH 101E Beige Masking Tape 24mm x 50m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5AED 14.12
6 - 14AED 13.86
15+AED 13.76
You may be interested in

Technical Document

Specifications

Brand

3M

Backing Material

Paper

Adhesive Material

Rubber

Width

24mm

Length

50m

Series

Scotch

Model Number

SCOTCH 101E

Thickness

0.14mm

Colour

Beige

Country of Origin

Italy

You may be interested in