Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M 103 Series Polymer D Sub Backshell, 26 Way, Strain Relief

RS Stock No.: 448-4531Brand: 3MManufacturers Part No.: 10326-52A0-008
brand-logo
View all in D Sub Backshells

Technical Document

Specifications

Brand

3M

Number Of Contacts

26

Housing Material

Polymer

D Connector Type

Backshell D-Sub

Body Orientation

Straight

Colour

Black

Strain Relief

Yes

Series

103

Country of Origin

Japan

Product details

3M Plastic Backshells

From 3M, this range of the 103 Series .050" Mini Delta Ribbon (MDR) Connectors Plastic Solder Plug Junction Shell - Non Shielded Backshells are available with Screw or Quick Release Latching Mechanism. The design of the 103 Series MDR Junction Shell features a two-piece glass reinforced Backshell with Ground Strap and a metal Strain Relief Clamp

Features and Benefits

• Straight exit for round cables
• Compatible with 101XX-3000PE Plug
• Metal strain relief clamp provides grounding for cable shield

Options

• 103xx-52F0-xxx = Quick Release Latching Mechanism
• 103xx-52A0-xxx = Jack Screw

Applications

This D-Sub connector is designed to be used with round ribbon cables and can be easily terminated to the cable. As part of a complete cable system, they are often used in internal and external wiring in electronic devices, particularly in computing and robotics.

Why Choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Mini Delta Ribbon (MDR)

You may be interested in
Stock information temporarily unavailable.

AED 42.74

AED 42.74 Each (ex VAT)

AED 44.88

AED 44.88 Each (inc. VAT)

3M 103 Series Polymer D Sub Backshell, 26 Way, Strain Relief

AED 42.74

AED 42.74 Each (ex VAT)

AED 44.88

AED 44.88 Each (inc. VAT)

3M 103 Series Polymer D Sub Backshell, 26 Way, Strain Relief
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 42.74
10 - 24AED 38.43
25 - 49AED 35.02
50 - 99AED 32.86
100+AED 30.45
You may be interested in

Technical Document

Specifications

Brand

3M

Number Of Contacts

26

Housing Material

Polymer

D Connector Type

Backshell D-Sub

Body Orientation

Straight

Colour

Black

Strain Relief

Yes

Series

103

Country of Origin

Japan

Product details

3M Plastic Backshells

From 3M, this range of the 103 Series .050" Mini Delta Ribbon (MDR) Connectors Plastic Solder Plug Junction Shell - Non Shielded Backshells are available with Screw or Quick Release Latching Mechanism. The design of the 103 Series MDR Junction Shell features a two-piece glass reinforced Backshell with Ground Strap and a metal Strain Relief Clamp

Features and Benefits

• Straight exit for round cables
• Compatible with 101XX-3000PE Plug
• Metal strain relief clamp provides grounding for cable shield

Options

• 103xx-52F0-xxx = Quick Release Latching Mechanism
• 103xx-52A0-xxx = Jack Screw

Applications

This D-Sub connector is designed to be used with round ribbon cables and can be easily terminated to the cable. As part of a complete cable system, they are often used in internal and external wiring in electronic devices, particularly in computing and robotics.

Why Choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Mini Delta Ribbon (MDR)

You may be interested in