Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M 103 Series ABS D Sub Backshell, 50 Way, Strain Relief

RS Stock No.: 194-2983Brand: 3MManufacturers Part No.: 10350-3210-000
brand-logo
View all in D Sub Backshells

Technical Document

Specifications

Brand

3M

Number Of Contacts

50

D-Sub Shell Size

D

Housing Material

ABS

Body Orientation

Straight

Colour

Brown

Strain Relief

Yes

Series

103

Product details

3M Round Cable Plastic Backshell

This range of 103 Series Mini Delta Ribbon (MDR) Backshells are .050" Plastic Shielded Junction Shells for Round Cable. The design of these 103 Series MDR Backshells consists of a plastic cover with straight cable exit and a two piece metal junction shell.

Features and Benefits

• UL 94V-0 plastic outer shell
• Suitable for use with IDC plugs stock no. 163-3285 (typically)

Options

• Part numbers 103xx-3210-00x for the 103 Series MDR Backshell have quick release latching and a one piece plastic shell.
• Part numbers 103xx-3280-00x for the 103 Series MDR Backshell have quick release latching and a two piece plastic shell.
• Part numbers 103xx-32J0-00x for the 103 Series MDR Backshell have thumb screws and a one piece plastic shell.

Applications

This D-Sub connector is designed to be used with round ribbon cables and can be easily terminated to the cable. As part of a complete cable system, they are often used in internal and external wiring in electronic devices, particularly in computing and robotics.

Why Choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Mini Delta Ribbon (MDR)

You may be interested in
Stock information temporarily unavailable.

AED 61.79

AED 61.79 Each (ex VAT)

AED 64.88

AED 64.88 Each (inc. VAT)

3M 103 Series ABS D Sub Backshell, 50 Way, Strain Relief

AED 61.79

AED 61.79 Each (ex VAT)

AED 64.88

AED 64.88 Each (inc. VAT)

3M 103 Series ABS D Sub Backshell, 50 Way, Strain Relief
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 61.79
10 - 24AED 55.54
25 - 49AED 50.66
50 - 99AED 47.67
100+AED 44.99
You may be interested in

Technical Document

Specifications

Brand

3M

Number Of Contacts

50

D-Sub Shell Size

D

Housing Material

ABS

Body Orientation

Straight

Colour

Brown

Strain Relief

Yes

Series

103

Product details

3M Round Cable Plastic Backshell

This range of 103 Series Mini Delta Ribbon (MDR) Backshells are .050" Plastic Shielded Junction Shells for Round Cable. The design of these 103 Series MDR Backshells consists of a plastic cover with straight cable exit and a two piece metal junction shell.

Features and Benefits

• UL 94V-0 plastic outer shell
• Suitable for use with IDC plugs stock no. 163-3285 (typically)

Options

• Part numbers 103xx-3210-00x for the 103 Series MDR Backshell have quick release latching and a one piece plastic shell.
• Part numbers 103xx-3280-00x for the 103 Series MDR Backshell have quick release latching and a two piece plastic shell.
• Part numbers 103xx-32J0-00x for the 103 Series MDR Backshell have thumb screws and a one piece plastic shell.

Applications

This D-Sub connector is designed to be used with round ribbon cables and can be easily terminated to the cable. As part of a complete cable system, they are often used in internal and external wiring in electronic devices, particularly in computing and robotics.

Why Choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Mini Delta Ribbon (MDR)

You may be interested in