Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M 3M 1100 Series Orange Disposable Uncorded Ear Plugs, 35dB Rated, 500 Pairs

RS Stock No.: 740-1422Brand: 3MManufacturers Part No.: 1100-PDDistrelec Article No.: 30401902
brand-logo
View all in Ear Plugs

Technical Document

Specifications

Brand

3M

Reusable/Disposable

Disposable

Attachment Style

Uncorded

Number of Pairs per Package

500

Single Number Rating SNR

35dB

Standards Met

CE, EN 352-2

Series

3M 1100

Material

Polyurethane

Colour

Orange

Metal Detectable

No

EN Standards

EN 352:2020

Country of Origin

Brazil

Stock information temporarily unavailable.

AED 478.40

AED 478.40 1 Box of 500 (ex VAT)

AED 502.32

AED 502.32 1 Box of 500 (inc. VAT)

3M 3M 1100 Series Orange Disposable Uncorded Ear Plugs, 35dB Rated, 500 Pairs

AED 478.40

AED 478.40 1 Box of 500 (ex VAT)

AED 502.32

AED 502.32 1 Box of 500 (inc. VAT)

3M 3M 1100 Series Orange Disposable Uncorded Ear Plugs, 35dB Rated, 500 Pairs
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Reusable/Disposable

Disposable

Attachment Style

Uncorded

Number of Pairs per Package

500

Single Number Rating SNR

35dB

Standards Met

CE, EN 352-2

Series

3M 1100

Material

Polyurethane

Colour

Orange

Metal Detectable

No

EN Standards

EN 352:2020

Country of Origin

Brazil