Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M 1181 Conductive Metallic Tape, 6.4mm x 16.5m

RS Stock No.: 167-9310Brand: 3MManufacturers Part No.: 1181-6.3
brand-logo
View all in Metallic Tapes

Technical Document

Specifications

Brand

3M

Tape Type

Copper Tape

Total Thickness

0.07mm

Foil Thickness

0.04mm

Width

6.4mm

Length

16.5m

Conductivity

Conductive

Adhesion Strength

3.8 N/cm

Adhesive Material

Acrylic

Material Plating

None

Tensile Strength

44N/cm

Maximum Temperature Resistance

+155°C

Minimum Temperature Resistance

-20°C

Model Number

1181

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

AED 120.49

AED 120.49 Each (ex VAT)

AED 126.51

AED 126.51 Each (inc. VAT)

3M 1181 Conductive Metallic Tape, 6.4mm x 16.5m

AED 120.49

AED 120.49 Each (ex VAT)

AED 126.51

AED 126.51 Each (inc. VAT)

3M 1181 Conductive Metallic Tape, 6.4mm x 16.5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 1AED 120.49
2 - 9AED 111.09
10 - 19AED 103.37
20 - 49AED 96.39
50+AED 90.62
You may be interested in

Technical Document

Specifications

Brand

3M

Tape Type

Copper Tape

Total Thickness

0.07mm

Foil Thickness

0.04mm

Width

6.4mm

Length

16.5m

Conductivity

Conductive

Adhesion Strength

3.8 N/cm

Adhesive Material

Acrylic

Material Plating

None

Tensile Strength

44N/cm

Maximum Temperature Resistance

+155°C

Minimum Temperature Resistance

-20°C

Model Number

1181

Country of Origin

Taiwan, Province Of China

You may be interested in