Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M 1181 Conductive Copper Tape, 12.7mm x 16.5m

RS Stock No.: 110-8054Brand: 3MManufacturers Part No.: 1181/12,7Distrelec Article No.: 30396744
brand-logo
View all in Metallic Tapes

Technical Document

Specifications

Brand

3M

Tape Type

Copper Tape

Total Thickness

0.07mm

Foil Thickness

0.04mm

Width

12.7mm

Length

16.5m

Conductivity

Conductive

Adhesion Strength

3.8 N/cm

Adhesive Material

Acrylic

Material Plating

None

Tensile Strength

44N/cm

Maximum Temperature Resistance

+155°C

Minimum Temperature Resistance

-20°C

Model Number

1181

Distrelec Product Id

30396744

Country of Origin

New Zealand

You may be interested in
Stock information temporarily unavailable.

AED 211.31

AED 211.31 Each (ex VAT)

AED 221.88

AED 221.88 Each (inc. VAT)

3M 1181 Conductive Copper Tape, 12.7mm x 16.5m

AED 211.31

AED 211.31 Each (ex VAT)

AED 221.88

AED 221.88 Each (inc. VAT)

3M 1181 Conductive Copper Tape, 12.7mm x 16.5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 211.31
5 - 9AED 201.13
10 - 24AED 195.88
25 - 49AED 182.38
50+AED 159.86
You may be interested in

Technical Document

Specifications

Brand

3M

Tape Type

Copper Tape

Total Thickness

0.07mm

Foil Thickness

0.04mm

Width

12.7mm

Length

16.5m

Conductivity

Conductive

Adhesion Strength

3.8 N/cm

Adhesive Material

Acrylic

Material Plating

None

Tensile Strength

44N/cm

Maximum Temperature Resistance

+155°C

Minimum Temperature Resistance

-20°C

Model Number

1181

Distrelec Product Id

30396744

Country of Origin

New Zealand

You may be interested in