3M 1194 Non-Conductive Tin Clad Copper Tape, 19.1mm x 33m

RS Stock No.: 842-0364Brand: 3MManufacturers Part No.: 1194-3/4"X36YD
brand-logo
View all in Metallic Tapes

Technical Document

Specifications

Brand

3M

Tape Type

Copper Tape

Total Thickness

0.07mm

Foil Thickness

0.04mm

Width

19.1mm

Length

33m

Conductivity

Non-Conductive

Adhesion Strength

4.4 N/cm

Adhesive Material

Acrylic

Material Plating

Tin

Tensile Strength

44N/cm

Maximum Temperature Resistance

+130°C

Minimum Temperature Resistance

-40°C

Model Number

1194

Country of Origin

United States

Product details

3M™ Copper Shielding Tape 1194

The copper foil shielding tape 1194, has a 1.4-mil smooth copper foil backing and a non-conductive acrylic pressure sensitive adhesive and liner. This makes them ideal for applications where a tape which does not drain the static charge to a grounded substrate is required.

Features and Benefits

• Nonconductive acrylic adhesive
• Typically applications are, electrical bonding, grounding, and EMI shielding
• The copper foil backing is solderable and resists oxidation and discoloration

Applications

Common uses include grounding and EMI shielding in equipment, components and shielded rooms.

Why choose 3M?

3M are a trusted name in tapes and adhesives solutions. From industrial and electronic applications to meeting domestic requirements, 3M supply high quality and reliable tapes and adhesives. RS Components partners with 3M to deliver an extensive and inclusive range of excellent 3M products, with the fantastic and convenient consumer service.

Similar 3M Tapes within this Range

110-8054 is a 3M 1181 Conductive Copper Tape, 12.7mm x 16m
167-9376 is a 3M 1181 Conductive Copper Tape, 50.8mm x 16m
842-0360 is a 3M 1182 Conductive Tin Clad Copper Tape, 19.1mm x 16m
842-0409 is a 3M 1183 Conductive Tin Clad Copper Tape, 19.1mm x 16m
842-0364 is a 3M 1194 Non-Conductive Tin Clad Metallic Tape, 19.1mm x 33m
842-0370 is a 3M 1267 Conductive Metallic Tape, 25.4mm x 16m
842-0367 is a 3M 1345 Conductive Tin Clad Metallic Tape, 19.1mm x 16m

EMI/RFI Shielding Tapes

When using these tapes galvanic compatibility should be taken into account.

You may be interested in
Stock information temporarily unavailable.

AED 207.74

AED 207.74 Each (ex VAT)

AED 218.13

AED 218.13 Each (inc. VAT)

3M 1194 Non-Conductive Tin Clad Copper Tape, 19.1mm x 33m

AED 207.74

AED 207.74 Each (ex VAT)

AED 218.13

AED 218.13 Each (inc. VAT)

3M 1194 Non-Conductive Tin Clad Copper Tape, 19.1mm x 33m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 207.74
10 - 24AED 196.61
25 - 49AED 188.37
50 - 99AED 179.76
100+AED 170.99
You may be interested in

Technical Document

Specifications

Brand

3M

Tape Type

Copper Tape

Total Thickness

0.07mm

Foil Thickness

0.04mm

Width

19.1mm

Length

33m

Conductivity

Non-Conductive

Adhesion Strength

4.4 N/cm

Adhesive Material

Acrylic

Material Plating

Tin

Tensile Strength

44N/cm

Maximum Temperature Resistance

+130°C

Minimum Temperature Resistance

-40°C

Model Number

1194

Country of Origin

United States

Product details

3M™ Copper Shielding Tape 1194

The copper foil shielding tape 1194, has a 1.4-mil smooth copper foil backing and a non-conductive acrylic pressure sensitive adhesive and liner. This makes them ideal for applications where a tape which does not drain the static charge to a grounded substrate is required.

Features and Benefits

• Nonconductive acrylic adhesive
• Typically applications are, electrical bonding, grounding, and EMI shielding
• The copper foil backing is solderable and resists oxidation and discoloration

Applications

Common uses include grounding and EMI shielding in equipment, components and shielded rooms.

Why choose 3M?

3M are a trusted name in tapes and adhesives solutions. From industrial and electronic applications to meeting domestic requirements, 3M supply high quality and reliable tapes and adhesives. RS Components partners with 3M to deliver an extensive and inclusive range of excellent 3M products, with the fantastic and convenient consumer service.

Similar 3M Tapes within this Range

110-8054 is a 3M 1181 Conductive Copper Tape, 12.7mm x 16m
167-9376 is a 3M 1181 Conductive Copper Tape, 50.8mm x 16m
842-0360 is a 3M 1182 Conductive Tin Clad Copper Tape, 19.1mm x 16m
842-0409 is a 3M 1183 Conductive Tin Clad Copper Tape, 19.1mm x 16m
842-0364 is a 3M 1194 Non-Conductive Tin Clad Metallic Tape, 19.1mm x 33m
842-0370 is a 3M 1267 Conductive Metallic Tape, 25.4mm x 16m
842-0367 is a 3M 1345 Conductive Tin Clad Metallic Tape, 19.1mm x 16m

EMI/RFI Shielding Tapes

When using these tapes galvanic compatibility should be taken into account.

You may be interested in