Technical Document
Specifications
Brand
3MReusable/Disposable
Reusable
Attachment Style
Band
Number of Pairs per Package
10
Single Number Rating SNR
26dB
Material
Polyurethane
Country of Origin
Sweden
Product details
Noise protection headband
This headband is a lightweight, comfortable and efficient noise protection solution.
Its flexibility allows it to adapt to head movement and to be worn underneath the chin or at the base of the neck.
Spare earplugs are easy to remove and refit, and are available separately.
Standard: EN 352-2
Reusable Ear Plugs
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
3MReusable/Disposable
Reusable
Attachment Style
Band
Number of Pairs per Package
10
Single Number Rating SNR
26dB
Material
Polyurethane
Country of Origin
Sweden
Product details
Noise protection headband
This headband is a lightweight, comfortable and efficient noise protection solution.
Its flexibility allows it to adapt to head movement and to be worn underneath the chin or at the base of the neck.
Spare earplugs are easy to remove and refit, and are available separately.
Standard: EN 352-2