3M Maxim, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses

RS Stock No.: 184-9479Brand: 3MManufacturers Part No.: 13330
brand-logo
View all in Safety Goggles

Technical Document

Specifications

Brand

3M

Anti-Mist Coating

Yes

Scratch Resistant

Yes

Lens Colour

Clear

Lens Material

PC

UV Protection

Yes

Series

Maxim

EN207/208 Laser Safe

No

EN166 Lens Marking

1

EN166 Frame Marking

F, T

EN175 Welding Safe

No

Country of Origin

Mexico

Stock information temporarily unavailable.

AED 113.35

AED 113.35 Each (ex VAT)

AED 119.02

AED 119.02 Each (inc. VAT)

3M Maxim, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses

AED 113.35

AED 113.35 Each (ex VAT)

AED 119.02

AED 119.02 Each (inc. VAT)

3M Maxim, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Anti-Mist Coating

Yes

Scratch Resistant

Yes

Lens Colour

Clear

Lens Material

PC

UV Protection

Yes

Series

Maxim

EN207/208 Laser Safe

No

EN166 Lens Marking

1

EN166 Frame Marking

F, T

EN175 Welding Safe

No

Country of Origin

Mexico