Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M Aluminium Tape, 50mm x 50m

RS Stock No.: 288-1764Brand: 3MManufacturers Part No.: 143650Distrelec Article No.: 30198586
View all in Metallic Tapes

Technical Document

Specifications

Brand

3M

Total Thickness

0.075mm

Tape Type

Aluminium Tape

Width

50mm

Length

50m

Country of Origin

Switzerland

You may be interested in
RS PRO Metallic Tape, 50mm x 45m
AED 61.63Each (ex VAT)
Stock information temporarily unavailable.

AED 106.73

AED 106.73 Each (ex VAT)

AED 112.07

AED 112.07 Each (inc. VAT)

3M Aluminium Tape, 50mm x 50m

AED 106.73

AED 106.73 Each (ex VAT)

AED 112.07

AED 112.07 Each (inc. VAT)

3M Aluminium Tape, 50mm x 50m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Metallic Tape, 50mm x 45m
AED 61.63Each (ex VAT)

Technical Document

Specifications

Brand

3M

Total Thickness

0.075mm

Tape Type

Aluminium Tape

Width

50mm

Length

50m

Country of Origin

Switzerland

You may be interested in
RS PRO Metallic Tape, 50mm x 45m
AED 61.63Each (ex VAT)