Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M Black PVC Electrical Tape, 19mm x 25m

RS Stock No.: 283-5384Brand: 3MManufacturers Part No.: 165BK6EDistrelec Article No.: 30335114
View all in Electrical Tapes

Technical Document

Specifications

Brand

3M

Colour

Black

Width

19mm

Length

25m

Backing Material

PVC

Thickness

0.15mm

Distrelec Product Id

30335114

Country of Origin

Poland

You may be interested in
Stock information temporarily unavailable.

AED 31.85

AED 31.85 Each (ex VAT)

AED 33.44

AED 33.44 Each (inc. VAT)

3M Black PVC Electrical Tape, 19mm x 25m

AED 31.85

AED 31.85 Each (ex VAT)

AED 33.44

AED 33.44 Each (inc. VAT)

3M Black PVC Electrical Tape, 19mm x 25m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

3M

Colour

Black

Width

19mm

Length

25m

Backing Material

PVC

Thickness

0.15mm

Distrelec Product Id

30335114

Country of Origin

Poland

You may be interested in