Technical Document
Specifications
Brand
3MColour
Black
Peak Type
Standard
Adjustable
No
Protective Material
ABS
Cap Material
ABS
Fully Adjustable
Yes
Integral Sweatband
Yes
Machine Washable
Yes
Complies With EN812
Yes
Head Size
52 - 65cm
Country of Origin
China
Stock information temporarily unavailable.
AED 159.76
AED 159.76 Each (ex VAT)
AED 167.75
AED 167.75 Each (inc. VAT)
3M Black Standard Peak Bump Cap, ABS Protective Material
1
AED 159.76
AED 159.76 Each (ex VAT)
AED 167.75
AED 167.75 Each (inc. VAT)
3M Black Standard Peak Bump Cap, ABS Protective Material
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
3MColour
Black
Peak Type
Standard
Adjustable
No
Protective Material
ABS
Cap Material
ABS
Fully Adjustable
Yes
Integral Sweatband
Yes
Machine Washable
Yes
Complies With EN812
Yes
Head Size
52 - 65cm
Country of Origin
China