Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M Navy Blue Micro Bump Cap, ABS Protective Material

RS Stock No.: 203-0971Brand: 3MManufacturers Part No.: 2018529
brand-logo
View all in Bump Caps

Technical Document

Specifications

Brand

3M

Colour

Navy Blue

Peak Type

Micro

Adjustable

No

Protective Material

ABS

Cap Material

ABS

Integral Sweatband

Yes

Machine Washable

Yes

Complies With EN812

Yes

Head Size

52 - 65cm

Country of Origin

China

Stock information temporarily unavailable.

AED 122.59

AED 122.59 Each (ex VAT)

AED 128.72

AED 128.72 Each (inc. VAT)

3M Navy Blue Micro Bump Cap, ABS Protective Material

AED 122.59

AED 122.59 Each (ex VAT)

AED 128.72

AED 128.72 Each (inc. VAT)

3M Navy Blue Micro Bump Cap, ABS Protective Material
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Colour

Navy Blue

Peak Type

Micro

Adjustable

No

Protective Material

ABS

Cap Material

ABS

Integral Sweatband

Yes

Machine Washable

Yes

Complies With EN812

Yes

Head Size

52 - 65cm

Country of Origin

China