Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M SCOTCH 202 Tan Masking Tape 48mm x 55mm

RS Stock No.: 174-7369Brand: 3MManufacturers Part No.: 202 48mmx50mDistrelec Article No.: 30396752
brand-logo
View all in Masking Tapes

Technical Document

Specifications

Brand

3M

Backing Material

Crepe Paper

Adhesive Material

Rubber

Width

48mm

Length

55mm

Model Number

SCOTCH 202

Series

Scotch

Thickness

0.16mm

Colour

Tan

Stock information temporarily unavailable.

AED 102.06

AED 102.06 Each (ex VAT)

AED 107.16

AED 107.16 Each (inc. VAT)

3M SCOTCH 202 Tan Masking Tape 48mm x 55mm

AED 102.06

AED 102.06 Each (ex VAT)

AED 107.16

AED 107.16 Each (inc. VAT)

3M SCOTCH 202 Tan Masking Tape 48mm x 55mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5AED 102.06
6 - 14AED 100.06
15+AED 99.59

Technical Document

Specifications

Brand

3M

Backing Material

Crepe Paper

Adhesive Material

Rubber

Width

48mm

Length

55mm

Model Number

SCOTCH 202

Series

Scotch

Thickness

0.16mm

Colour

Tan