Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M 1.27mm Pitch 16 Way Through Hole SOIC PLCC IC Socket

RS Stock No.: 767-006Brand: 3MManufacturers Part No.: 216-7383-55-1902
brand-logo
View all in IC Sockets

Technical Document

Specifications

Brand

3M

Package Type

SOIC

IC Socket Type

PLCC Socket

Gender

Female

Number Of Contacts

16

Number Of Rows

2

Pitch

1.27mm

Body Orientation

Straight

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel

Current Rating

1.0A

Socket Mounting Type

Through Hole

Termination Method

Solder

Housing Material

PSU

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 177.98

AED 177.98 Each (ex VAT)

AED 186.88

AED 186.88 Each (inc. VAT)

3M 1.27mm Pitch 16 Way Through Hole SOIC PLCC IC Socket

AED 177.98

AED 177.98 Each (ex VAT)

AED 186.88

AED 186.88 Each (inc. VAT)

3M 1.27mm Pitch 16 Way Through Hole SOIC PLCC IC Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 177.98
10 - 24AED 160.60
25 - 49AED 152.51
50 - 99AED 144.38
100+AED 139.60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

3M

Package Type

SOIC

IC Socket Type

PLCC Socket

Gender

Female

Number Of Contacts

16

Number Of Rows

2

Pitch

1.27mm

Body Orientation

Straight

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel

Current Rating

1.0A

Socket Mounting Type

Through Hole

Termination Method

Solder

Housing Material

PSU

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more