3M SCOTCH 218 Green Masking Tape 19mm x 55m

RS Stock No.: 787-3259Brand: 3MManufacturers Part No.: 218 19mm x 55MDistrelec Article No.: 30422916
brand-logo
View all in Masking Tapes

Technical Document

Specifications

Brand

3M

Backing Material

PP

Adhesive Material

Rubber

Width

19mm

Length

55m

Series

Scotch

Model Number

SCOTCH 218

Thickness

0.13mm

Colour

Green

Country of Origin

United States

Stock information temporarily unavailable.

AED 203.86

AED 203.86 Each (ex VAT)

AED 214.05

AED 214.05 Each (inc. VAT)

3M SCOTCH 218 Green Masking Tape 19mm x 55m

AED 203.86

AED 203.86 Each (ex VAT)

AED 214.05

AED 214.05 Each (inc. VAT)

3M SCOTCH 218 Green Masking Tape 19mm x 55m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 5AED 203.86
6 - 14AED 195.82
15+AED 189.74

Technical Document

Specifications

Brand

3M

Backing Material

PP

Adhesive Material

Rubber

Width

19mm

Length

55m

Series

Scotch

Model Number

SCOTCH 218

Thickness

0.13mm

Colour

Green

Country of Origin

United States