Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M SCOTCH 244 Gold Masking Tape 48mm x 50m

RS Stock No.: 787-3243Brand: 3MManufacturers Part No.: 244 50mm x 50MDistrelec Article No.: 30198587
brand-logo
View all in Masking Tapes

Technical Document

Specifications

Brand

3M

Backing Material

Paper

Adhesive Material

Acrylic

Width

48mm

Length

50m

Model Number

SCOTCH 244

Series

Scotch

Thickness

0.09mm

Colour

Gold

Distrelec Product Id

30198587

Country of Origin

Japan

Product details

3M™ Performance Masking Tape 244

Introducing the 3M™ 244, it's a smooth yellow paper masking tape that has the capability of resisting UV and water. Constructed from a flat paper backing with a synthetic adhesive coating. This performance masking tape offers great holding power at both room temperature and up to 100°C.

The 244 masking tape is ideal for any job that needs masking which includes stopping paint from going into certain areas or objects and giving you sharp clean edges. This tape can easily be applied to metal, rubber, glass and plastic with superior adhesion to hold and protect within bundling applications.

Features and Benefits

Suitable for holding, fixing, wrapping, sealing.

High-temperature resistance (100°C)

UV resistant

Easy to pull off the roll

Offers a great paint line

Ideal for bundling, marking and identification

Easy-to-tear - you can tear and apply as needed

This range includes the following

727-1319 - 18mm x 50 m

787-3243 - 50mm x 50 m

Typical Applications

Great for indoor applications such as:

Painting work

Fixing masking materials

Sealing, packing and marking

Bundling

FAQ's

What is the difference between masking tape and duct tape?

Masking tape is for protecting and blocking off areas when painting and decorating, usually made of a thin and easy to tear the paper. The adhesive should be fairly easy to remove from most surfaces without leaving any damage or residue. The backing should also be thin and easily conform to uneven surfaces and shapes. Duct tape is for sealing air ducts and often coated with polyethene and is very strong, flexible and water resistant.

What is the shelf life of this tape?

When stored in a dry clean place, the 3M 244 has a shelf life of 12 months from date of despatch by 3M.

Stock information temporarily unavailable.

AED 90.88

AED 90.88 Each (ex VAT)

AED 95.42

AED 95.42 Each (inc. VAT)

3M SCOTCH 244 Gold Masking Tape 48mm x 50m

AED 90.88

AED 90.88 Each (ex VAT)

AED 95.42

AED 95.42 Each (inc. VAT)

3M SCOTCH 244 Gold Masking Tape 48mm x 50m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5AED 90.88
6 - 14AED 88.88
15+AED 87.46

Technical Document

Specifications

Brand

3M

Backing Material

Paper

Adhesive Material

Acrylic

Width

48mm

Length

50m

Model Number

SCOTCH 244

Series

Scotch

Thickness

0.09mm

Colour

Gold

Distrelec Product Id

30198587

Country of Origin

Japan

Product details

3M™ Performance Masking Tape 244

Introducing the 3M™ 244, it's a smooth yellow paper masking tape that has the capability of resisting UV and water. Constructed from a flat paper backing with a synthetic adhesive coating. This performance masking tape offers great holding power at both room temperature and up to 100°C.

The 244 masking tape is ideal for any job that needs masking which includes stopping paint from going into certain areas or objects and giving you sharp clean edges. This tape can easily be applied to metal, rubber, glass and plastic with superior adhesion to hold and protect within bundling applications.

Features and Benefits

Suitable for holding, fixing, wrapping, sealing.

High-temperature resistance (100°C)

UV resistant

Easy to pull off the roll

Offers a great paint line

Ideal for bundling, marking and identification

Easy-to-tear - you can tear and apply as needed

This range includes the following

727-1319 - 18mm x 50 m

787-3243 - 50mm x 50 m

Typical Applications

Great for indoor applications such as:

Painting work

Fixing masking materials

Sealing, packing and marking

Bundling

FAQ's

What is the difference between masking tape and duct tape?

Masking tape is for protecting and blocking off areas when painting and decorating, usually made of a thin and easy to tear the paper. The adhesive should be fairly easy to remove from most surfaces without leaving any damage or residue. The backing should also be thin and easily conform to uneven surfaces and shapes. Duct tape is for sealing air ducts and often coated with polyethene and is very strong, flexible and water resistant.

What is the shelf life of this tape?

When stored in a dry clean place, the 3M 244 has a shelf life of 12 months from date of despatch by 3M.