Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

3M 2500 Series Right Angle Through Hole PCB Header, 20 Contact(s), 2.54mm Pitch, 2 Row(s)

RS Stock No.: 120-7151Brand: 3MManufacturers Part No.: 2520-5002UG
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

3M

Series

2500

Pitch

2.54mm

Number Of Contacts

20

Number Of Rows

2

Body Orientation

Right Angle

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Copper Alloy

Current Rating

2A

Product details

Low Profile Boxed Headers

Brought to you by 3M, these 2500 Series Four-Wall box Headers are a polarized, low-profile design, ideal for when space-saving efficiency is a priority. The PCT material of the Four-Wall box Header is suitable for high temperature (260 °C), paste-in-hole, re-flow soldering operations. Ideal for most wire to board connection applications.

Features and Benefits:

• Headers can be retro fitted with latches
• Long latches are required if a socket strain relief clip is being utilised
• Mates with cable sockets stock number 121-0810 typical and board mounted sockets

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

3M 2500 Series Right Angle Through Hole PCB Header, 20 Contact(s), 2.54mm Pitch, 2 Row(s)

P.O.A.

3M 2500 Series Right Angle Through Hole PCB Header, 20 Contact(s), 2.54mm Pitch, 2 Row(s)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

3M

Series

2500

Pitch

2.54mm

Number Of Contacts

20

Number Of Rows

2

Body Orientation

Right Angle

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Copper Alloy

Current Rating

2A

Product details

Low Profile Boxed Headers

Brought to you by 3M, these 2500 Series Four-Wall box Headers are a polarized, low-profile design, ideal for when space-saving efficiency is a priority. The PCT material of the Four-Wall box Header is suitable for high temperature (260 °C), paste-in-hole, re-flow soldering operations. Ideal for most wire to board connection applications.

Features and Benefits:

• Headers can be retro fitted with latches
• Long latches are required if a socket strain relief clip is being utilised
• Mates with cable sockets stock number 121-0810 typical and board mounted sockets

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more