Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M 2800 UV Over Specs, Clear PC Lens

RS Stock No.: 184-9461Brand: 3MManufacturers Part No.: 2800Distrelec Article No.: 30122567
brand-logo
View all in Safety Glasses

Technical Document

Specifications

Brand

3M

Lens Colour

Clear

UV Protection

Yes

Style Type

Over Spectacles

Anti-Mist Coating

No

Prescription

-1.2

Scratch Resistant

Yes

Bifocal

No

EN175 Welding Safe

No

EN207/208 Laser Safe

No

EN166 Frame Marking

Crown EN 166 FT CE

Series

2800

Frame Material

PC

EN166 Lens Marking

1

Lens Material

PC

Distrelec Product Id

30122567

Country of Origin

Malaysia

You may be interested in
Stock information temporarily unavailable.

AED 56.90

AED 56.90 Each (ex VAT)

AED 59.74

AED 59.74 Each (inc. VAT)

3M 2800 UV Over Specs, Clear PC Lens

AED 56.90

AED 56.90 Each (ex VAT)

AED 59.74

AED 59.74 Each (inc. VAT)

3M 2800 UV Over Specs, Clear PC Lens
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

3M

Lens Colour

Clear

UV Protection

Yes

Style Type

Over Spectacles

Anti-Mist Coating

No

Prescription

-1.2

Scratch Resistant

Yes

Bifocal

No

EN175 Welding Safe

No

EN207/208 Laser Safe

No

EN166 Frame Marking

Crown EN 166 FT CE

Series

2800

Frame Material

PC

EN166 Lens Marking

1

Lens Material

PC

Distrelec Product Id

30122567

Country of Origin

Malaysia

You may be interested in