Technical Document
Specifications
Brand
3MAnti-Mist Coating
Yes
Scratch Resistant
Yes
Lens Colour
Clear
Frame Material
PVC
Lens Material
PC
UV Protection
Yes
Series
2891-SGAF
EN207/208 Laser Safe
No
EN166 Lens Marking
1
EN175 Welding Safe
No
Country of Origin
Taiwan, Province Of China
AED 97.85
AED 97.85 Each (ex VAT)
AED 102.74
AED 102.74 Each (inc. VAT)
1
AED 97.85
AED 97.85 Each (ex VAT)
AED 102.74
AED 102.74 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
3MAnti-Mist Coating
Yes
Scratch Resistant
Yes
Lens Colour
Clear
Frame Material
PVC
Lens Material
PC
UV Protection
Yes
Series
2891-SGAF
EN207/208 Laser Safe
No
EN166 Lens Marking
1
EN175 Welding Safe
No
Country of Origin
Taiwan, Province Of China