Technical Document
Specifications
Brand
3MBacking Material
Paper
Adhesive Material
Rubber
Width
48mm
Length
50m
Series
Scotch
Model Number
SCOTCH 301E
Thickness
0.16mm
Colour
Beige
Country of Origin
United Kingdom
Product details
3M™ Performance Masking Tape 2364
Introducing the 3M™ 2364, it's a performance masking tape that has the capability of withstanding high temperatures. Constructed from a light beige crepe paper with a rubber adhesive coating. The crepe based tape offers great holding power at both room temperature and up to 149°C.
The 2364 high-performance tape is ideal for any job that needs masking which includes stopping paint from going into certain areas or objects and giving you sharp clean edges. It performs well in both general painting and paint bake operations at high temperatures. This tape can easily be applied to metal, rubber, glass and plastic with superior adhesion to hold and protect within bundling applications.
Features and Benefits
Suitable for holding, fixing, wrapping, sealing.
Conformable tape does not tear when unfolding
High-temperature paint bake operations
Easy to pull off the roll
General masking applications
Ideal for bundling, marking and identification
Easy-to-tear - you can tear and apply as needed
This range includes the following:
175-7735 - 19mm x 50 m
175-7741 - 25mm x 50 m
175-7757 - 50mm x 50 m
Typical Applications
Great for indoor applications such as:
Painting work
Fixing masking materials
Sealing, packing and marking
Bundling
FAQ's
What is the difference between masking tape and duct tape?
Masking tape is for protecting and blocking off areas when painting and decorating, usually made of a thin and easy to tear the paper. The adhesive should be fairly easy to remove from most surfaces without leaving any damage or residue. The backing should also be thin and easily conform to uneven surfaces and shapes. Duct tape is for sealing air ducts and often coated with polyethene and is very strong, flexible and water resistant.
AED 102.27
AED 51.135 Each (In a Pack of 2) (ex VAT)
AED 107.38
AED 53.692 Each (In a Pack of 2) (inc. VAT)
2
AED 102.27
AED 51.135 Each (In a Pack of 2) (ex VAT)
AED 107.38
AED 53.692 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 10 | AED 51.135 | AED 102.27 |
12 - 28 | AED 50.242 | AED 100.48 |
30+ | AED 49.56 | AED 99.12 |
Technical Document
Specifications
Brand
3MBacking Material
Paper
Adhesive Material
Rubber
Width
48mm
Length
50m
Series
Scotch
Model Number
SCOTCH 301E
Thickness
0.16mm
Colour
Beige
Country of Origin
United Kingdom
Product details
3M™ Performance Masking Tape 2364
Introducing the 3M™ 2364, it's a performance masking tape that has the capability of withstanding high temperatures. Constructed from a light beige crepe paper with a rubber adhesive coating. The crepe based tape offers great holding power at both room temperature and up to 149°C.
The 2364 high-performance tape is ideal for any job that needs masking which includes stopping paint from going into certain areas or objects and giving you sharp clean edges. It performs well in both general painting and paint bake operations at high temperatures. This tape can easily be applied to metal, rubber, glass and plastic with superior adhesion to hold and protect within bundling applications.
Features and Benefits
Suitable for holding, fixing, wrapping, sealing.
Conformable tape does not tear when unfolding
High-temperature paint bake operations
Easy to pull off the roll
General masking applications
Ideal for bundling, marking and identification
Easy-to-tear - you can tear and apply as needed
This range includes the following:
175-7735 - 19mm x 50 m
175-7741 - 25mm x 50 m
175-7757 - 50mm x 50 m
Typical Applications
Great for indoor applications such as:
Painting work
Fixing masking materials
Sealing, packing and marking
Bundling
FAQ's
What is the difference between masking tape and duct tape?
Masking tape is for protecting and blocking off areas when painting and decorating, usually made of a thin and easy to tear the paper. The adhesive should be fairly easy to remove from most surfaces without leaving any damage or residue. The backing should also be thin and easily conform to uneven surfaces and shapes. Duct tape is for sealing air ducts and often coated with polyethene and is very strong, flexible and water resistant.