Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M EX3 Scotch-Brite Silicon Carbide Deburring & Finishing Wheel, 150mm Diameter, Fine

RS Stock No.: 706-7271Brand: 3MManufacturers Part No.: 30213Distrelec Article No.: 30422920
brand-logo
View all in Abrasive Wheels

Technical Document

Specifications

Brand

3M

Abrasive Material

Silicon Carbide

Grade

Fine

Diameter

150mm

Width

25mm

Bore Size

25.4mm

Wheel Type

Deburring & Finishing Wheel

Model

EX3

Series

Scotch-Brite

Application

Deburring Turbine Blades

Product details

Scotch-Brite™ EX3 Deburring Wheel X3-WL

Scotch-Brite™ EX3 Deburring Wheel is a convolute-constructed, hard, durable deburring wheel suited for applications where edge retention is a must. The wheel performs best when consistently presented with a sharp edge or metal burrs. A unique resin system resists smearing and heat buildup.

These wheels perform best when consistently presented with a sharp edge or metal burrs. Features a non-woven web that runs cool and lessens impact on heat sensitive materials. A unique resin system produces less smearing, reducing clean and prep time. They are available with silicon carbide or aluminium oxide abrasive mineral. Silicon carbide is a synthetic mineral that is very sharp and commonly used for low-pressure applications such as paint prep and finishing. Aluminium oxide is a hard, blocky mineral that provides high cut-rate and long life. While silicon carbide breaks down faster than aluminium oxide, it produces a finer finish Scotch-Brite abrasives are unique surface conditioning products with abrasives incorporated into a non-woven fibre matrix. Combining abrasives and non-woven material creates an abrasive system that delivers consistent results for the life of the product. The open-web material runs cool and is load resistant, which keeps the abrasive minerals cutting at high performance by limiting clogging of the fibres.

Features and Benefits

• Highest edge retention and durability in the Scotch-Brite™ Deburring Wheel line provides aggressive edge deburring
• Specially engineered to condition sharp edges and metal burrs
Convolute construction provides a balanced, smooth running wheel throughout product life
• Non-woven web runs cool and lessens impact on heat-sensitive materials
• Considerably longer life and improved performance over the standard
• EXL Deburring Wheel
• Fine grade
• Dimensions: 150 x 25 x 25.4mm

Applications

For use in a wide range of deburring applications and machine parts. Use Scotch-Brite™ EX3 Deburring Wheel to deburr, blend, finish and polish edges on glass, hard or soft composites and metals – including builder's hardware, medical instruments, metal fabrication, metal implants, plumbing fixtures and turbine engines. Due to its hard density, it is not recommended to use our EX3 for applications where conformability and finishing of flat surfaces are required.

Why choose 3M?

3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.

Mops & Deburring/Finishing Wheels

Polishing mops for use with bench-mounted or hand-held machines which utilise a tapered spindle mounting.

Stock information temporarily unavailable.

AED 597.92

AED 597.92 Each (ex VAT)

AED 627.82

AED 627.82 Each (inc. VAT)

3M EX3 Scotch-Brite Silicon Carbide Deburring & Finishing Wheel, 150mm Diameter, Fine

AED 597.92

AED 597.92 Each (ex VAT)

AED 627.82

AED 627.82 Each (inc. VAT)

3M EX3 Scotch-Brite Silicon Carbide Deburring & Finishing Wheel, 150mm Diameter, Fine
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Abrasive Material

Silicon Carbide

Grade

Fine

Diameter

150mm

Width

25mm

Bore Size

25.4mm

Wheel Type

Deburring & Finishing Wheel

Model

EX3

Series

Scotch-Brite

Application

Deburring Turbine Blades

Product details

Scotch-Brite™ EX3 Deburring Wheel X3-WL

Scotch-Brite™ EX3 Deburring Wheel is a convolute-constructed, hard, durable deburring wheel suited for applications where edge retention is a must. The wheel performs best when consistently presented with a sharp edge or metal burrs. A unique resin system resists smearing and heat buildup.

These wheels perform best when consistently presented with a sharp edge or metal burrs. Features a non-woven web that runs cool and lessens impact on heat sensitive materials. A unique resin system produces less smearing, reducing clean and prep time. They are available with silicon carbide or aluminium oxide abrasive mineral. Silicon carbide is a synthetic mineral that is very sharp and commonly used for low-pressure applications such as paint prep and finishing. Aluminium oxide is a hard, blocky mineral that provides high cut-rate and long life. While silicon carbide breaks down faster than aluminium oxide, it produces a finer finish Scotch-Brite abrasives are unique surface conditioning products with abrasives incorporated into a non-woven fibre matrix. Combining abrasives and non-woven material creates an abrasive system that delivers consistent results for the life of the product. The open-web material runs cool and is load resistant, which keeps the abrasive minerals cutting at high performance by limiting clogging of the fibres.

Features and Benefits

• Highest edge retention and durability in the Scotch-Brite™ Deburring Wheel line provides aggressive edge deburring
• Specially engineered to condition sharp edges and metal burrs
Convolute construction provides a balanced, smooth running wheel throughout product life
• Non-woven web runs cool and lessens impact on heat-sensitive materials
• Considerably longer life and improved performance over the standard
• EXL Deburring Wheel
• Fine grade
• Dimensions: 150 x 25 x 25.4mm

Applications

For use in a wide range of deburring applications and machine parts. Use Scotch-Brite™ EX3 Deburring Wheel to deburr, blend, finish and polish edges on glass, hard or soft composites and metals – including builder's hardware, medical instruments, metal fabrication, metal implants, plumbing fixtures and turbine engines. Due to its hard density, it is not recommended to use our EX3 for applications where conformability and finishing of flat surfaces are required.

Why choose 3M?

3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.

Mops & Deburring/Finishing Wheels

Polishing mops for use with bench-mounted or hand-held machines which utilise a tapered spindle mounting.