Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M, Scotchlok Pigtail Wire Splice Connector, Blue, Insulated, Tin 22 to 14 AWG

RS Stock No.: 161-0197Brand: 3MManufacturers Part No.: 314
brand-logo
View all in Splice Connectors

Technical Document

Specifications

Brand

3M

Splice Type

Pigtail

Wire Size

22 to 14 AWG

Overall Length

24.1mm

Diameter

3.8mm

Minimum Wire Size AWG

14AWG

Minimum Wire Size (AWG)

14AWG

Insulation

Insulated

Maximum Wire Size AWG

22AWG

Maximum Wire Size (AWG)

22AWG

Colour

Blue

Insulation Material

Flame Retardant Nylon

Contact Dimensions

24.1 x 11.9 x 23.4mm

Series

Scotchlok

Contact Material

Brass

Contact Plating

Tin

Country of Origin

United States

Product details

Scotchlok 314 quick splice connector

From 3M, these IDC shunt connectors are ideal for tool-less cable termination. Insulation Displacement Connectors work by simply pressing a sharp insert through the cable jacket, creating quick, simple and secure termination.

Features and Benefits

• Terminal or shunt IDC connector for cables of 0.5 mm2 to 1.5 mm2 with insulation of a maximum diameter of 3.8 mm.
• A mineral oil prevents corrosion and promotes sealing.
• Highly versatile
• Unique ’U’ contact provides a dependable electrical connection up to 600V
• Quick and easy to use - simply snap shut without stripping or twisting the wire
• UL listed, VDE Certified, IEC 60998-3-2 tested
• Moisture resistant in wet environment applications when used with distribution box
• Rating 15A
• Dimensions 24.1 (D) x 11.9 (H) x 23.4 (W) mm
• Operating Temperature range: -40 °C to +105°C
• Housing material: Nylon

Applications

IDC Connectors feature a sharp internal metal insert that safely penetrates wire insulation with a simple pressing motion. Once it is locked in place, the connector securely holds the wires in place, creating a quick and easy wire connection. These connectors are particularly useful for automotive accessories, marine connections and lighting applications.

Why Choose 3M?

3M are a trusted name in cabling and cable connectors. In everything from convenient domestic solutions to complex industrial set ups, 3M provide cables and electrical connectors to suit your needs. RS Components combines its excellent customer service with a wide range of high quality 3M products to provide the best support possible for your installation or project.

Approvals

UL 486C for 600 V max.,
CSA C22.2

Stock information temporarily unavailable.

AED 325.34

AED 325.34 1 Pack of 50 (ex VAT)

AED 341.61

AED 341.61 1 Pack of 50 (inc. VAT)

3M, Scotchlok Pigtail Wire Splice Connector, Blue, Insulated, Tin 22 to 14 AWG

AED 325.34

AED 325.34 1 Pack of 50 (ex VAT)

AED 341.61

AED 341.61 1 Pack of 50 (inc. VAT)

3M, Scotchlok Pigtail Wire Splice Connector, Blue, Insulated, Tin 22 to 14 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 325.34
5 - 9AED 300.98
10+AED 276.57

Technical Document

Specifications

Brand

3M

Splice Type

Pigtail

Wire Size

22 to 14 AWG

Overall Length

24.1mm

Diameter

3.8mm

Minimum Wire Size AWG

14AWG

Minimum Wire Size (AWG)

14AWG

Insulation

Insulated

Maximum Wire Size AWG

22AWG

Maximum Wire Size (AWG)

22AWG

Colour

Blue

Insulation Material

Flame Retardant Nylon

Contact Dimensions

24.1 x 11.9 x 23.4mm

Series

Scotchlok

Contact Material

Brass

Contact Plating

Tin

Country of Origin

United States

Product details

Scotchlok 314 quick splice connector

From 3M, these IDC shunt connectors are ideal for tool-less cable termination. Insulation Displacement Connectors work by simply pressing a sharp insert through the cable jacket, creating quick, simple and secure termination.

Features and Benefits

• Terminal or shunt IDC connector for cables of 0.5 mm2 to 1.5 mm2 with insulation of a maximum diameter of 3.8 mm.
• A mineral oil prevents corrosion and promotes sealing.
• Highly versatile
• Unique ’U’ contact provides a dependable electrical connection up to 600V
• Quick and easy to use - simply snap shut without stripping or twisting the wire
• UL listed, VDE Certified, IEC 60998-3-2 tested
• Moisture resistant in wet environment applications when used with distribution box
• Rating 15A
• Dimensions 24.1 (D) x 11.9 (H) x 23.4 (W) mm
• Operating Temperature range: -40 °C to +105°C
• Housing material: Nylon

Applications

IDC Connectors feature a sharp internal metal insert that safely penetrates wire insulation with a simple pressing motion. Once it is locked in place, the connector securely holds the wires in place, creating a quick and easy wire connection. These connectors are particularly useful for automotive accessories, marine connections and lighting applications.

Why Choose 3M?

3M are a trusted name in cabling and cable connectors. In everything from convenient domestic solutions to complex industrial set ups, 3M provide cables and electrical connectors to suit your needs. RS Components combines its excellent customer service with a wide range of high quality 3M products to provide the best support possible for your installation or project.

Approvals

UL 486C for 600 V max.,
CSA C22.2