Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M P120 Grit Fine Utility Cloth Roll, 25m x 50mm

RS Stock No.: 806-4756Brand: 3MManufacturers Part No.: 314D CLOTH ROLL P120 50MM
brand-logo

Technical Document

Specifications

Brand

3M

Sandpaper Type

Utility Cloth Roll

Abrasive Material

Aluminium Oxide

Grit Size

P120

Grade

Fine

Length

25m

Width

50mm

Series

314D

Country of Origin

Mexico

Product details

3M™ 314D Cloth Rolls

From 3M, this abrasive cloth roll has a flexible cloth backing, and is ideal for off hand grinding on corners and edges.

Features and Benefits

• For maintenance and general workshop use
• Durable coating and excellent mineral retention means long product life
• Easy to tear backing leaves clean and straight edges
• J-weight cloth gives enhanced flexibility without mineral loss and minimal surface cracking

Applications

These 3M abrasive cloth rolls are desinged for manual sanding, and are ideal for light abrasive work on wood, metal and plastic.

Why choose 3M?

3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.

You may be interested in
3M Aluminium Oxide Fine Abrasive Cloth Roll, 25m x 50mm
P.O.A.1 Box of 25 Metres (ex VAT)
Stock information temporarily unavailable.

AED 206.59

AED 206.59 Each (ex VAT)

AED 216.92

AED 216.92 Each (inc. VAT)

3M P120 Grit Fine Utility Cloth Roll, 25m x 50mm

AED 206.59

AED 206.59 Each (ex VAT)

AED 216.92

AED 216.92 Each (inc. VAT)

3M P120 Grit Fine Utility Cloth Roll, 25m x 50mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
3M Aluminium Oxide Fine Abrasive Cloth Roll, 25m x 50mm
P.O.A.1 Box of 25 Metres (ex VAT)

Technical Document

Specifications

Brand

3M

Sandpaper Type

Utility Cloth Roll

Abrasive Material

Aluminium Oxide

Grit Size

P120

Grade

Fine

Length

25m

Width

50mm

Series

314D

Country of Origin

Mexico

Product details

3M™ 314D Cloth Rolls

From 3M, this abrasive cloth roll has a flexible cloth backing, and is ideal for off hand grinding on corners and edges.

Features and Benefits

• For maintenance and general workshop use
• Durable coating and excellent mineral retention means long product life
• Easy to tear backing leaves clean and straight edges
• J-weight cloth gives enhanced flexibility without mineral loss and minimal surface cracking

Applications

These 3M abrasive cloth rolls are desinged for manual sanding, and are ideal for light abrasive work on wood, metal and plastic.

Why choose 3M?

3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.

You may be interested in
3M Aluminium Oxide Fine Abrasive Cloth Roll, 25m x 50mm
P.O.A.1 Box of 25 Metres (ex VAT)